Part Details for SN74BCT29828BDWR by Texas Instruments
Overview of SN74BCT29828BDWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74BCT29828BDWR
SN74BCT29828BDWR CAD Models
SN74BCT29828BDWR Part Data Attributes:
|
SN74BCT29828BDWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT29828BDWR
Texas Instruments
10-Bit Buffers And Bus Drivers 24-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 5.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74BCT29828BDWR
This table gives cross-reference parts and alternative options found for SN74BCT29828BDWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT29828BDWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74BCT29828ADW | BCT/FBT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24 | Texas Instruments | SN74BCT29828BDWR vs SN74BCT29828ADW |
SN74BCT29828ADW-00 | BCT/FBT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24 | Texas Instruments | SN74BCT29828BDWR vs SN74BCT29828ADW-00 |
SN74BCT29828ADWR | BCT/FBT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24 | Texas Instruments | SN74BCT29828BDWR vs SN74BCT29828ADWR |
SN64BCT29828BDWR | 10-Bit Buffers And Bus Drivers 0-SOIC -40 to 85 | Texas Instruments | SN74BCT29828BDWR vs SN64BCT29828BDWR |
SN64BCT29828BDW | 10-Bit Buffers And Bus Drivers 24-SOIC -40 to 85 | Texas Instruments | SN74BCT29828BDWR vs SN64BCT29828BDW |
SN74BCT29828BDW | BCT/FBT SERIES, 10-BIT DRIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 | Rochester Electronics LLC | SN74BCT29828BDWR vs SN74BCT29828BDW |