Part Details for SN74BCT29825DWE4 by Texas Instruments
Overview of SN74BCT29825DWE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74BCT29825DWE4
SN74BCT29825DWE4 CAD Models
SN74BCT29825DWE4 Part Data Attributes:
|
SN74BCT29825DWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT29825DWE4
Texas Instruments
BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, SOP24,.4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE; WITH TRIPLE OUTPUT ENABLE | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 8.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for SN74BCT29825DWE4
This table gives cross-reference parts and alternative options found for SN74BCT29825DWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT29825DWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74BCT29825DWRE4 | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74BCT29825DWE4 vs SN74BCT29825DWRE4 |
SN74BCT29825DWR | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74BCT29825DWE4 vs SN74BCT29825DWR |
SN74BCT29825DW | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74BCT29825DWE4 vs SN74BCT29825DW |
SN74BCT29825DWG4 | BCT/FBT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74BCT29825DWE4 vs SN74BCT29825DWG4 |