Part Details for SN74BCT2827CDWE4 by Texas Instruments
Overview of SN74BCT2827CDWE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74BCT2827CDWE4
SN74BCT2827CDWE4 CAD Models
SN74BCT2827CDWE4 Part Data Attributes
|
SN74BCT2827CDWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT2827CDWE4
Texas Instruments
BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL OUTPUT ENABLE; 25 OHM OUTPUT SERIES RESISTOR | |
Control Type | ENABLE LOW | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 7.8 ns | |
Propagation Delay (tpd) | 7.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74BCT2827CDWE4
This table gives cross-reference parts and alternative options found for SN74BCT2827CDWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT2827CDWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74BCT2827CDWR | 10-ch, 4.5-V to 5.5-V buffers with 3-state outputs 24-SOIC 0 to 70 | Texas Instruments | SN74BCT2827CDWE4 vs SN74BCT2827CDWR |
SN74BCT2827BDW | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Texas Instruments | SN74BCT2827CDWE4 vs SN74BCT2827BDW |
SN74BCT2827BDW | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24, PLASTIC, SOP-24 | Rochester Electronics LLC | SN74BCT2827CDWE4 vs SN74BCT2827BDW |
IDT74FBT2827BSO | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | SN74BCT2827CDWE4 vs IDT74FBT2827BSO |
SN74BCT2827CDWE4 | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24, SOIC-24 | Rochester Electronics LLC | SN74BCT2827CDWE4 vs SN74BCT2827CDWE4 |
SN64BCT2827CDWR | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | Texas Instruments | SN74BCT2827CDWE4 vs SN64BCT2827CDWR |
SN74BCT2827CDWRE4 | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24, SOIC-24 | Rochester Electronics LLC | SN74BCT2827CDWE4 vs SN74BCT2827CDWRE4 |
SN74BCT2827CDWRE4 | BCT/FBT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 | Texas Instruments | SN74BCT2827CDWE4 vs SN74BCT2827CDWRE4 |
SN74BCT2827DW | IC,BUFFER/DRIVER,SINGLE,10-BIT,BICMOS-TTL,SOP,24PIN,PLASTIC | Texas Instruments | SN74BCT2827CDWE4 vs SN74BCT2827DW |
IDT74FBT2827ASO | Bus Driver, BCT/FBT Series, 1-Func, 10-Bit, True Output, BICMOS, PDSO24, 0.300 INCH, SOIC-24 | Integrated Device Technology Inc | SN74BCT2827CDWE4 vs IDT74FBT2827ASO |