-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 24-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1062
|
Newark | Logic, Buff/Dvr Tri-St Octal, 24Soic, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Bct244, Logic Case Style:Soic, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Family:74Bct, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74BCT25244DW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.9400 / $8.7100 | Buy Now |
DISTI #
2156-SN74BCT25244DW-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3248 In Stock |
|
$4.9900 | Buy Now |
DISTI #
296-12181-5-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
215 In Stock |
|
$6.2186 / $8.3100 | Buy Now |
|
Rochester Electronics | SN74BCT25244 Octal 25-Ohm Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 3194 |
|
$4.2900 / $5.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74BCT25244DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74BCT25244DW
Texas Instruments
8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 24-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | 25 OHM INCIDENT WAVE SWITCHING | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.188 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 119 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74BCT25244DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74BCT25244DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74BCT25244DWE4 | Octal 25-Ohm Buffers/Drivers With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | SN74BCT25244DW vs SN74BCT25244DWE4 |
SN64BCT25244DWE4 | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74BCT25244DW vs SN64BCT25244DWE4 |
SN64BCT25244DWR | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74BCT25244DW vs SN64BCT25244DWR |
SN74BCT25244DWRE4 | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74BCT25244DW vs SN74BCT25244DWRE4 |
SN64BCT25244DW | 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 24-SOIC -40 to 85 | Texas Instruments | SN74BCT25244DW vs SN64BCT25244DW |
SN64BCT25244DWRE4 | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74BCT25244DW vs SN64BCT25244DWRE4 |
SN74BCT25244DWG4 | Octal 25-Ohm Buffers/Drivers With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | SN74BCT25244DW vs SN74BCT25244DWG4 |
SN64BCT25244DWRG4 | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SO-24 | Texas Instruments | SN74BCT25244DW vs SN64BCT25244DWRG4 |