Logic
SN74AXCH4T245RSVR
Texas Instruments
Description: 4-bit dual-supply bus transceiver 16-UQFN -40 to 125

Overview of SN74AXCH4T245RSVR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AXCH4T245RSVR Texas Instruments 4-bit dual-supply bus transceiver 16-UQFN -40 to 125

Price & Stock for SN74AXCH4T245RSVR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-SN74AXCH4T245RSVRCT-ND
DigiKey IC TRANSLATION TXRX 3.6V 16UQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.0400
  • 3,000 $0.4406
  • 6,000 $0.4280
  • 9,000 $0.4218
  • 15,000 $0.4148
  • 21,000 $0.4107
$0.4107 / $1.0400 Buy Now
DISTI # 595-N74AXCH4T245RSVR
Mouser Electronics Translation - Voltage Levels 4-bit dual-supply bus transceiver 16-UQFN -40 to 125 RoHS: Compliant 3192
  • 1 $1.0700
  • 100 $1.0600
  • 500 $0.8720
  • 1,000 $0.6890
  • 3,000 $0.4500
  • 6,000 $0.4120
  • 9,000 $0.3960
$0.3960 / $1.0700 Buy Now
DISTI # J56:1989_13860153
Arrow Electronics Voltage Level Translator 4-CH Bidirectional 16-Pin UQFN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2430 Europe - 3000
  • 3,000 $0.4103
  • 6,000 $0.3917
  • 9,000 $0.3788
  • 15,000 $0.3782
  • 21,000 $0.3729
  • 24,000 $0.3642
$0.3642 / $0.4103 Buy Now
Bristol Electronics   Min Qty: 5 64
  • 5 $1.1250
  • 19 $0.7313
$0.7313 / $1.1250 Buy Now
Quest Components   51
  • 1 $1.5000
  • 4 $1.2000
  • 18 $0.7500
$0.7500 / $1.5000 Buy Now
LCSC 12mA 0.65V3.6V 12mA UQFN-16(1.8x2.6) Buffers Drivers Receivers Transceivers ROHS 39
  • 1 $1.0586
  • 10 $0.9031
  • 30 $0.8183
  • 100 $0.6848
  • 500 $0.6424
  • 1,000 $0.6235
$0.6235 / $1.0586 Buy Now

CAD Models for SN74AXCH4T245RSVR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AXCH4T245RSVR by Texas Instruments

SN74AXCH4T245RSVR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
UQFN-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-04-17
Samacsys Manufacturer
Texas Instruments
Family
AXC
JESD-30 Code
R-XQCC-N16
JESD-609 Code
e4
Length
2.6 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
2
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Equivalence Code
LCC16,.07X.1,16
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Propagation Delay (tpd)
182 ns
Seated Height-Max
0.55 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.65 V
Supply Voltage-Nom (Vsup)
0.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
1.8 mm
Want to compare parts?
  1. SN74AXCH4T245RSVR
    Texas Instruments
    4-bit dual-supply bus transceiver 16-UQFN -40 to 125
    VS

Alternate Parts for SN74AXCH4T245RSVR

This table gives cross-reference parts and alternative options found for SN74AXCH4T245RSVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AXCH4T245RSVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935294132115 Bus Transceiver, AVC Series, 2-Func, 2-Bit, True Output, CMOS, PQCC16 Nexperia SN74AXCH4T245RSVR vs 935294132115
74AVC4T245GU-Q100 Bus Transceiver Nexperia SN74AXCH4T245RSVR vs 74AVC4T245GU-Q100
SN74AXC4T245RSVR 4-bit dual-supply bus transceiver 16-UQFN -40 to 125 Texas Instruments SN74AXCH4T245RSVR vs SN74AXC4T245RSVR
74AVC4T245GU Bus Transceiver Nexperia SN74AXCH4T245RSVR vs 74AVC4T245GU
Part Number Description Manufacturer Compare
935294132115 Bus Transceiver, AVC Series, 2-Func, 2-Bit, True Output, CMOS, PQCC16 Nexperia SN74AXCH4T245RSVR vs 935294132115
74AVC4T245GU Bus Transceiver Nexperia SN74AXCH4T245RSVR vs 74AVC4T245GU
SN74AXC2T245RSWR Dual-bit, 2-DIR pin dual-supply bus transceiver w/ configurable voltage translation, 3-state output 10-UQFN -40 to 125 Texas Instruments SN74AXCH4T245RSVR vs SN74AXC2T245RSWR
74AVC4T245GU-Q100 Bus Transceiver Nexperia SN74AXCH4T245RSVR vs 74AVC4T245GU-Q100
SN74AXC4T245RSVR 4-bit dual-supply bus transceiver 16-UQFN -40 to 125 Texas Instruments SN74AXCH4T245RSVR vs SN74AXC4T245RSVR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AXCH4T245RSVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AXCH4T245RSVR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AXCH4T245RSVR would you like to use for your alert(s)?
  • Please alert me when SN74AXCH4T245RSVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AXCH4T245RSVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AXCH4T245RSVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AXCH4T245RSVR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AXCH4T245RSVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AXCH4T245RSVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: