-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single-bit dual-supply bus transceiver 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC7287
|
Newark | Non Inverting Transceiver, Sc-70-6, Logic Family/Base Number:74Axc1T45, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Sc-70, No. Of Pins:6Pins, Supply Voltage Min:650Mv, Supply Voltage Max:3.6V, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AXC1T45DCKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0750 | Buy Now |
DISTI #
26AJ9272
|
Newark | Non Inverting Transceiver, Sc-70-6, Logic Device Type:Transceiver, Non Inverting, Logic Family/Base Number:74Axc1T45, Logic Case Style:Sc-70, No. Of Pins:6Pins, Supply Voltage Min:650Mv, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AXC1T45DCKR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6020 / $0.7790 | Buy Now |
DISTI #
296-48341-1-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL SC70-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15384 In Stock |
|
$0.1698 / $0.5800 | Buy Now |
DISTI #
595-SN74AXC1T45DCKR
|
Mouser Electronics | Bus Transceivers Single-bit dual-supply bus transceiver 6-SC70 -40 to 125 RoHS: Compliant | 6655 |
|
$0.1690 / $0.5000 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Ameya Holding Limited | 18356 |
|
RFQ | ||
|
NexGen Digital | 1 |
|
RFQ | ||
|
LCSC | 650mV3.6V 1 1 650mV3.6V 500Mbps SC-70-6 Translators / Level Shifters ROHS | 13 |
|
$0.3088 / $0.5058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AXC1T45DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AXC1T45DCKR
Texas Instruments
Single-bit dual-supply bus transceiver 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-02-04 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AXC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.012 mA | |
Propagation Delay (tpd) | 173 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.65 V | |
Supply Voltage-Nom (Vsup) | 0.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AXC1T45DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AXC1T45DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AXC1T45QDCKRQ1 | Automotive single-bit dual-supply bus transceiver 6-SC70 -40 to 125 | Texas Instruments | SN74AXC1T45DCKR vs SN74AXC1T45QDCKRQ1 |