Logic
SN74AVCH4T245DTG4
Texas Instruments
Description: AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16

Overview of SN74AVCH4T245DTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74AVCH4T245DTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AVCH4T245DTG4 by Texas Instruments

SN74AVCH4T245DTG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
AVC
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
15 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
2
Number of Functions
2
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
6.3 ns
Propagation Delay (tpd)
6.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74AVCH4T245DTG4
    Texas Instruments
    AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
    VS

Alternate Parts for SN74AVCH4T245DTG4

This table gives cross-reference parts and alternative options found for SN74AVCH4T245DTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVCH4T245DTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AVCH4T245DE4 AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74AVCH4T245DTG4 vs SN74AVCH4T245DE4
SN74AVCH4T245DRE4 AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74AVCH4T245DTG4 vs SN74AVCH4T245DRE4
SN74AVCH4T245DRG4 AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74AVCH4T245DTG4 vs SN74AVCH4T245DRG4
SN74AVCH4T245DR 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-SOIC -40 to 85 Texas Instruments SN74AVCH4T245DTG4 vs SN74AVCH4T245DR
SN74AVCH4T245D 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-SOIC -40 to 85 Texas Instruments SN74AVCH4T245DTG4 vs SN74AVCH4T245D
SN74AVCH4T245DT 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-SOIC -40 to 85 Texas Instruments SN74AVCH4T245DTG4 vs SN74AVCH4T245DT
Part Number Description Manufacturer Compare
74AVCH4T245PWRG4 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-TSSOP -40 to 85 Texas Instruments SN74AVCH4T245DTG4 vs 74AVCH4T245PWRG4
SN74AVCH4T245PWT 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-TSSOP -40 to 85 Texas Instruments SN74AVCH4T245DTG4 vs SN74AVCH4T245PWT
SN74AVCH4T245PW 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-TSSOP -40 to 85 Texas Instruments SN74AVCH4T245DTG4 vs SN74AVCH4T245PW
SN74AVCH4T245D 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-SOIC -40 to 85 Texas Instruments SN74AVCH4T245DTG4 vs SN74AVCH4T245D
SN74AVCH4T245DT 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-SOIC -40 to 85 Texas Instruments SN74AVCH4T245DTG4 vs SN74AVCH4T245DT
SN74AVCH4T245RGYR 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-VQFN -40 to 85 Texas Instruments SN74AVCH4T245DTG4 vs SN74AVCH4T245RGYR
74AVCH4T245RSVRG4 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-UQFN -40 to 85 Texas Instruments SN74AVCH4T245DTG4 vs 74AVCH4T245RSVRG4
SN74AVCH4T245DGVR 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-TVSOP -40 to 85 Texas Instruments SN74AVCH4T245DTG4 vs SN74AVCH4T245DGVR
SN74AVCH4T245DE4 AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74AVCH4T245DTG4 vs SN74AVCH4T245DE4
SN74AVCH4T245PWE4 4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-TSSOP -40 to 85 Texas Instruments SN74AVCH4T245DTG4 vs SN74AVCH4T245PWE4

Related Parts for SN74AVCH4T245DTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AVCH4T245DTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AVCH4T245DTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AVCH4T245DTG4 would you like to use for your alert(s)?
  • Please alert me when SN74AVCH4T245DTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AVCH4T245DTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AVCH4T245DTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AVCH4T245DTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AVCH4T245DTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AVCH4T245DTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: