-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs 8-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AVCH2T45DCTT-ND
|
DigiKey | IC TRANSLATOR BIDIRECTIONAL SM8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
25150 In Stock |
|
$0.6400 | Buy Now |
DISTI #
296-32283-1-ND
|
DigiKey | IC TRANSLATOR BIDIRECTIONAL SM8 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
786 In Stock |
|
$0.5939 / $1.2800 | Buy Now |
DISTI #
595-SN74AVCH2T45DCTT
|
Mouser Electronics | Translation - Voltage Levels DUALB DUAL SUPPLY Bus Transceiver RoHS: Compliant | 295 |
|
$0.5410 / $1.4400 | Buy Now |
DISTI #
V72:2272_07335261
|
Arrow Electronics | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1819 Container: Cut Strips | Americas - 58 |
|
$0.1154 / $0.4528 | Buy Now |
|
Rochester Electronics | SN74AVCH2T45 Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 25150 |
|
RFQ | |
|
Ameya Holding Limited | SN74AVCH2T45DCTT 电压电平转换器 总线收发器, 三态输出, 1.2 → 3.6 V, 8针 SM封装 | 28115 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVCH2T45DCTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVCH2T45DCTT
Texas Instruments
Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs 8-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 5.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for SN74AVCH2T45DCTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVCH2T45DCTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVCH2T45DCTRE4 | Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs 8-SM8 -40 to 85 | Texas Instruments | SN74AVCH2T45DCTT vs 74AVCH2T45DCTRE4 |
SN74AXC2T45DCTR | Dual-bit dual-supply bus transceiver with configurable voltage translation 8-SSOP -40 to 125 | Texas Instruments | SN74AVCH2T45DCTT vs SN74AXC2T45DCTR |
SN74AVC2T45DCTTG4 | Dual-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 8-SM8 -40 to 85 | Texas Instruments | SN74AVCH2T45DCTT vs SN74AVC2T45DCTTG4 |
SN74AVC2T45DCTTE4 | AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SSOP-8 | Texas Instruments | SN74AVCH2T45DCTT vs SN74AVC2T45DCTTE4 |
SN74AVC2T45DCTR | Dual-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs | Texas Instruments | SN74AVCH2T45DCTT vs SN74AVC2T45DCTR |
74AVCH2T45DCTTE4 | Dual-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation Aan 3-State Outputs 8-SSOP -40 to 85 | Texas Instruments | SN74AVCH2T45DCTT vs 74AVCH2T45DCTTE4 |
SN74AVC2T45DCTRG4 | AVC SERIES, DUAL 2-BIT TRANSCEIVER, TRUE OUTPUT, PDSO8, GREEN, PLASTIC, SSOP-8 | Texas Instruments | SN74AVCH2T45DCTT vs SN74AVC2T45DCTRG4 |
SN74AVC2T45DCTT | Dual-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs | Texas Instruments | SN74AVCH2T45DCTT vs SN74AVC2T45DCTT |