Part Details for SN74AVCH1T45DCKT by Rochester Electronics LLC
Overview of SN74AVCH1T45DCKT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AVCH1T45DCKT | Texas Instruments | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 6-SC70 -40 to 85 |
Part Details for SN74AVCH1T45DCKT
SN74AVCH1T45DCKT CAD Models
SN74AVCH1T45DCKT Part Data Attributes
|
SN74AVCH1T45DCKT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74AVCH1T45DCKT
Rochester Electronics LLC
AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
Additional Feature | TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B | |
Family | AVC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.6 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for SN74AVCH1T45DCKT
This table gives cross-reference parts and alternative options found for SN74AVCH1T45DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVCH1T45DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVCH1T45GW-Q100H | 74AVCH1T45-Q100 - Dual-supply voltage level translator/transceiver; 3-state@en-us | Nexperia | SN74AVCH1T45DCKT vs 74AVCH1T45GW-Q100H |
SN74AVC1T45DCKTG4 | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85 | Texas Instruments | SN74AVCH1T45DCKT vs SN74AVC1T45DCKTG4 |
935284156125 | Bus Transceiver, AVC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 | Nexperia | SN74AVCH1T45DCKT vs 935284156125 |
SN74AVCH1T45DCKR | AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Rochester Electronics LLC | SN74AVCH1T45DCKT vs SN74AVCH1T45DCKR |
SN74AVC1T45DCKTE4 | AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Texas Instruments | SN74AVCH1T45DCKT vs SN74AVC1T45DCKTE4 |
74AVCH1T45GW | Bus Transceiver | Nexperia | SN74AVCH1T45DCKT vs 74AVCH1T45GW |
SN74AVCH1T45DCKR | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 6-SC70 -40 to 85 | Texas Instruments | SN74AVCH1T45DCKT vs SN74AVCH1T45DCKR |
74AVCH1T45DCKRE4 | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 6-SC70 -40 to 85 | Texas Instruments | SN74AVCH1T45DCKT vs 74AVCH1T45DCKRE4 |
SN74AVC1T45DCKT | AVC SERIES, 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO6, GREEN, PLASTIC, SC-70, 6 PIN | Rochester Electronics LLC | SN74AVCH1T45DCKT vs SN74AVC1T45DCKT |
SN74AVCH1T45DCKT | Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 6-SC70 -40 to 85 | Texas Instruments | SN74AVCH1T45DCKT vs SN74AVCH1T45DCKT |