-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TVSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7482
|
Newark | Transceiver W/ Volt Translation, Tvsop24, Logic Device Type:Transceiver, Translating, Logic Family/Base Number:74Avc8T245, Logic Case Style:Tvsop, No. Of Pins:24Pins, Supply Voltage Min:1.2V, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AVC8T245DGVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3700 / $1.7700 | Buy Now |
DISTI #
296-18206-1-ND
|
DigiKey | IC TRANSLATION TXRX 3.6V 24TVSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
8354 In Stock |
|
$0.5654 / $1.4600 | Buy Now |
DISTI #
595-SN74AVC8T245DGVR
|
Mouser Electronics | Translation - Voltage Levels 8-BIT BUS TRANSCEIVER RoHS: Compliant | 15341 |
|
$0.5630 / $1.4400 | Buy Now |
DISTI #
V72:2272_07335223
|
Arrow Electronics | Voltage Level Translator 8-CH Bidirectional 24-Pin TVSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2343 Container: Cut Strips | Americas - 16 |
|
$0.5604 / $1.4114 | Buy Now |
DISTI #
73574887
|
Verical | Voltage Level Translator 8-CH Bidirectional 24-Pin TVSOP T/R Min Qty: 11 Package Multiple: 1 Date Code: 2343 | Americas - 16 |
|
$0.5604 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Bristol Electronics | 199 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 518 |
|
$0.4200 / $1.5000 | Buy Now |
|
Quest Components | AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | 414 |
|
$0.5200 / $2.0000 | Buy Now |
|
Ameya Holding Limited | IC BUS TRANSCVR 8BIT 24TVSOP | 3850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVC8T245DGVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC8T245DGVR
Texas Instruments
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TVSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TVSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AVC | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.025 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 6.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AVC8T245DGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC8T245DGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC8T245DGVRE4 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TVSOP -40 to 125 | Texas Instruments | SN74AVC8T245DGVR vs 74AVC8T245DGVRE4 |
74AVC8T245DGVRG4 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TVSOP -40 to 125 | Texas Instruments | SN74AVC8T245DGVR vs 74AVC8T245DGVRG4 |