-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio Codec AC''97 Voltage-Translation Transceiver 20-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AVC6T622RGYR | Texas Instruments | Audio Codec AC''97 Voltage-Translation Transceiver 20-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AVC6T622RGYR-ND
|
DigiKey | IC TRANSCEIVER 20FN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
45000 In Stock |
|
$0.6700 | Buy Now |
DISTI #
296-24459-1-ND
|
DigiKey | IC TRANSCEIVER 20FN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6214 / $1.3400 | Buy Now |
DISTI #
595-SN74AVC6T622RGYR
|
Mouser Electronics | Translation - Voltage Levels Audio Codec Xcvr Vltg-Translation RoHS: Compliant | 2980 |
|
$0.6290 / $1.5600 | Buy Now |
DISTI #
V72:2272_07335221
|
Arrow Electronics | Voltage Level Translator 6-CH Bidirectional 20-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1623 Container: Cut Strips | Americas - 225 |
|
$0.6550 / $0.6556 | Buy Now |
|
Rochester Electronics | SN74AVC6T622 Audio Codec AC'97 Voltage-Translation Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
RFQ | |
|
LCSC | VQFN-20-EP(3.6x4.6) Translators Level Shifters ROHS | 95 |
|
$0.6295 / $0.9081 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVC6T622RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC6T622RGYR
Texas Instruments
Audio Codec AC''97 Voltage-Translation Transceiver 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 50000 Mbps | |
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |