Part Details for SN74AVC2T45 by Texas Instruments
Overview of SN74AVC2T45 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AVC2T45DCTT | Texas Instruments | Dual-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 8-SM8 -40 to 85 | |
SN74AVC2T45DCTRE4 | Texas Instruments | Dual-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 8-SM8 -40 to 85 | |
SN74AVC2T45DCUTG4 | Texas Instruments | Dual-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 8-VSSOP -40 to 85 |
Part Details for SN74AVC2T45
SN74AVC2T45 CAD Models
Resources and Additional Insights for SN74AVC2T45
Reference Designs related to SN74AVC2T45
-
PMP2614 PMP2614 是隔离式无光纤单级 PFC 反向。 初级侧环路关闭
PMP2614 是隔离式无光纤单级 PFC 反向。初级侧环路已关闭。典型应用为 34V LED 总线电压发生器。
-
High Resolution: Portable Light Steering Reference Design using DLP Technology
This reference design: featuring the DLP® 0.45” WXGA chipset and implemented in the DLP® LightCrafter™ 4500 evaluation module (EVM): enables flexible control of high resolution: accurate patterns for industrial: medical: and scientific applications. With a free USB-based GUI and API: developers can easily integrate TI’s innovative digital micromirror device (DMD) technology with cameras: sensors: motors: and other peripherals to create highly differentiated 3D machine vision systems: 3D printers: and augmented reality displays. Enlarge
-
Accurate Point Cloud Generation for 3D Machine Vision Applications using DLP® Technology
The 3D Machine Vision reference design employs Texas Instruments DLP® Advanced Light Control Software Development Kit (SDK) for LightCrafter™ series controllers: which allows developers to easily construct 3D point clouds by integrating TI’s digital micromirror device (DMD) technology with cameras: sensors: motors or other peripherals. The highly differentiated 3D Machine Vision system utilizes the DLP® LightCrafter™ 4500 evaluation module (EVM): featuring the DLP4500 WXGA chipset: and enables flexible control of high resolution: accurate patterns for industrial: medical: and security applications.
- TIDA-00653 适用于电池充电应用的非隔离式双向转换器参考设计
-
TIDM-LPBP-TCHMP3PLAYER 具有电容式触摸接口、OLED 显示屏和 SD 卡海量存储的 MP3 编码器/解码器
The Audio Capacitive Touch design module is a plug in board for the MSP430 LaunchPad development kit (MSP-EXP430G2). This TI Design features several capacitive touch elements including a scroll wheel, button and proximity sensor, 9 LEDs that provide instant feedback as users interact with the cap
-
SimpleLink™ CC32xx-OV788 Video/Audio Streaming Over Wi-Fi Reference Design
The design enables OV788 ultra-low power video compression chip users to bring live streaming capabilities of audio and video data over Wi-Fi® very easily. It showcases a single chip implementation of RTP video streaming + Wi-Fi connection on the SimpleLink™ CC3200 Wi-Fi wireless micro-controller over 802.11 b/g/n networks from any smart phone: tablet: or computer over local network. This design implementation is well suited with a wide range of Internet of Things (IoT) applications such as battery operated intrusion cameras: door locks: video doorbells and 360-degree multi-cameras in smart homes taking advantage of easy commissioning to a Wi-Fi network and advanced low-power modes from the CC3200 Internet-on-a-chip™ solution.
1 - 5 of 6 reference designs