-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53306-ND
|
DigiKey | IC TRANSLATOR BIDIR 48TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1156 In Stock |
|
$1.1527 / $2.5200 | Buy Now |
DISTI #
595-SN74AVC16T245DG
|
Mouser Electronics | Translation - Voltage Levels 16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TSSOP -40 to 85 RoHS: Compliant | 1071 |
|
$1.0900 / $2.4700 | Buy Now |
|
Bristol Electronics | 183 |
|
RFQ | ||
|
Rochester Electronics | SN74AVC16T245 16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$1.0300 / $1.2100 | Buy Now |
|
Ameya Holding Limited | TSSOP 48/I°/16-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TR | 3835 |
|
RFQ | |
DISTI #
C1S746204728015
|
Chip1Stop | Interface Modules RoHS: Compliant pbFree: Yes | 280 |
|
$1.5379 / $1.8970 | Buy Now |
|
Win Source Electronics | IC TRANSLATOR BIDIR 48TSSOP / Translation Transceiver 2 Element 8 Bit per Element 3-State Output 48-TSSOP | 48500 |
|
$0.3620 / $0.5420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AVC16T245DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AVC16T245DGG
Texas Instruments
16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-27 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AVC | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.045 mA | |
Propagation Delay (tpd) | 6.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 1.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74AVC16T245DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC16T245DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC16T245DGG,512 | 74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74AVC16T245DGG vs 74AVC16T245DGG,512 |
74AVC16T245DGG,118 | 74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74AVC16T245DGG vs 74AVC16T245DGG,118 |
74AVC16T245DGGRG4 | 16-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74AVC16T245DGG vs 74AVC16T245DGGRG4 |
74AVC16T245DGG,112 | 74AVC16T245 - 16-bit dual supply translating transceiver TSSOP 48-Pin | NXP Semiconductors | SN74AVC16T245DGG vs 74AVC16T245DGG,112 |
74AVC16T245DGG,118 | 74AVC16T245 - 16-bit dual supply translating transceiver TSSOP 48-Pin | NXP Semiconductors | SN74AVC16T245DGG vs 74AVC16T245DGG,118 |
935286228118 | Bus Transceiver | Nexperia | SN74AVC16T245DGG vs 935286228118 |
74AVC16T245DGG,112 | 74AVC16T245 - 16-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP 48-Pin | Nexperia | SN74AVC16T245DGG vs 74AVC16T245DGG,112 |