Logic
SN74AVC16827DGV
Texas Instruments
Description: AVC SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TVSOP-56

Overview of SN74AVC16827DGV by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AVC16827DGVR Texas Instruments 20-Bit Buffer/Driver With 3-State Outputs 56-TVSOP -40 to 85

CAD Models for SN74AVC16827DGV by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AVC16827DGV by Texas Instruments

SN74AVC16827DGV
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
TSSOP,
Pin Count
56
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
AVC
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
11.3 mm
Logic IC Type
BUS DRIVER
Number of Bits
10
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
3.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. SN74AVC16827DGV
    Texas Instruments
    AVC SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TVSOP-56
    VS

Alternate Parts for SN74AVC16827DGV

This table gives cross-reference parts and alternative options found for SN74AVC16827DGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC16827DGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74AVC+16827KX Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation SN74AVC16827DGV vs PI74AVC+16827KX
PI74AVC16827KX Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation SN74AVC16827DGV vs PI74AVC16827KX
SN74AVCH16827DGVR AVC SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments SN74AVC16827DGV vs SN74AVCH16827DGVR
PI74AVC+16827KEX Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation SN74AVC16827DGV vs PI74AVC+16827KEX
74AVC16827DGVRG4 20-Bit Buffer/Driver With 3-State Outputs 56-TVSOP -40 to 85 Texas Instruments SN74AVC16827DGV vs 74AVC16827DGVRG4
74AVC16827DGVRE4 20-Bit Buffer/Driver With 3-State Outputs 56-TVSOP -40 to 85 Texas Instruments SN74AVC16827DGV vs 74AVC16827DGVRE4
PI74AVC+16827K Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation SN74AVC16827DGV vs PI74AVC+16827K
PI74AVC16827K Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation SN74AVC16827DGV vs PI74AVC16827K
PI74AVCH16827KX Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation SN74AVC16827DGV vs PI74AVCH16827KX
Part Number Description Manufacturer Compare
SN74AVCH16820DGGR AVC SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO56 Texas Instruments SN74AVC16827DGV vs SN74AVCH16820DGGR
PI74AVC+16820KE Bus Driver, AVC Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation SN74AVC16827DGV vs PI74AVC+16820KE
PI74AVC+16820AA Bus Driver, AVC Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74AVC16827DGV vs PI74AVC+16820AA
SN74AVC16827DGGR 20-ch, 1.2-V to 3.6-V buffers with 3-state outputs 56-TSSOP -40 to 85 Texas Instruments SN74AVC16827DGV vs SN74AVC16827DGGR
PI74AVC+16820AKE Bus Driver, AVC Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.173 INCH, GREEN, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74AVC16827DGV vs PI74AVC+16820AKE
PI74AVC+16823KEX Bus Driver, AVC Series, 2-Func, 9-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation SN74AVC16827DGV vs PI74AVC+16823KEX
PI74AVC+16820AX Bus Driver, AVC Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74AVC16827DGV vs PI74AVC+16820AX
PI74AVC+16821A Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 Pericom Semiconductor Corporation SN74AVC16827DGV vs PI74AVC+16821A
PI74AVC16821AX Bus Driver, AVC Series, 2-Func, 10-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74AVC16827DGV vs PI74AVC16821AX
PI74AVC+16820K Bus Driver, AVC Series, 1-Func, 10-Bit, True Output, CMOS, PDSO56, 0.173 INCH, PLASTIC, TVSOP-56 Pericom Semiconductor Corporation SN74AVC16827DGV vs PI74AVC+16820K

Related Parts for SN74AVC16827DGV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AVC16827DGV by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AVC16827DGV by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AVC16827DGV would you like to use for your alert(s)?
  • Please alert me when SN74AVC16827DGV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AVC16827DGV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AVC16827DGV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AVC16827DGV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AVC16827DGV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AVC16827DGV by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: