Logic
SN74AVC16244GQLR
Texas Instruments
Description: 16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85

Overview of SN74AVC16244GQLR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage Healthcare Medical Imaging Robotics and Drones

Price & Stock for SN74AVC16244GQLR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Bus Driver, AVC Series, 4-Func, 4-Bit, True Output, PBGA56 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 953
  • 1 $5.5300
  • 25 $5.4200
  • 100 $5.2000
  • 500 $4.9800
  • 1,000 $4.7000
$4.7000 / $5.5300 Buy Now

CAD Models for SN74AVC16244GQLR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AVC16244GQLR by Texas Instruments

SN74AVC16244GQLR
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
VFBGA-56
Pin Count
56
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
AVC
JESD-30 Code
R-PBGA-B56
JESD-609 Code
e0
Length
7 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA56,6X10,25
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
1.7 ns
Propagation Delay (tpd)
3.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.4 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.65 mm
Terminal Position
BOTTOM
Width
4.5 mm
Want to compare parts?
  1. SN74AVC16244GQLR
    Texas Instruments
    16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85
    VS

Alternate Parts for SN74AVC16244GQLR

This table gives cross-reference parts and alternative options found for SN74AVC16244GQLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AVC16244GQLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AVC16244AZQLR IC,BUFFER/DRIVER,QUAD,4-BIT,AVC/ALVC/VCX-CMOS,BGA,56PIN,PLASTIC Texas Instruments SN74AVC16244GQLR vs SN74AVC16244AZQLR
SN74AVC16244ZQLR 16-Bit Buffer/Driver With 3-State Outputs 56-BGA MICROSTAR JUNIOR -40 to 85 Texas Instruments SN74AVC16244GQLR vs SN74AVC16244ZQLR
Part Number Description Manufacturer Compare
PI74AVC16244AX Bus Driver, AVC Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation SN74AVC16244GQLR vs PI74AVC16244AX
74AVC16244DGG,512 74AVC16244 - 16-bit buffer/line driver; 3-state (3.6 V tolerant) TSSOP 48-Pin NXP Semiconductors SN74AVC16244GQLR vs 74AVC16244DGG,512
SN74AVCH16244DGVR AVC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TVSOP-48 Texas Instruments SN74AVC16244GQLR vs SN74AVCH16244DGVR
74AVC16244DGG,512 74AVC16244 - 16-bit buffer/line driver; 3.6 V tolerant; 3-state@en-us TSSOP 48-Pin Nexperia SN74AVC16244GQLR vs 74AVC16244DGG,512
74AVCH16244DGG,512 74AVCH16244 - 16-bit buffer/line driver; 3.6 V tolerant; 3-state@en-us TSSOP 48-Pin Nexperia SN74AVC16244GQLR vs 74AVCH16244DGG,512
SN74AVC16244DGV AVC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, TVSOP-48 Texas Instruments SN74AVC16244GQLR vs SN74AVC16244DGV
PI74AVCH16244KX Bus Driver, AVC Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation SN74AVC16244GQLR vs PI74AVCH16244KX
74AVCH16244DGG,112 74AVCH16244 - 16-bit buffer/line driver; 3.6 V tolerant; 3-state@en-us TSSOP 48-Pin Nexperia SN74AVC16244GQLR vs 74AVCH16244DGG,112
SN74AVC16244DGVR 16-ch, 1.4-V to 3.6-V buffers with 3-state outputs 48-TVSOP -40 to 85 Texas Instruments SN74AVC16244GQLR vs SN74AVC16244DGVR
74AVC16244DG IC AVC SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver NXP Semiconductors SN74AVC16244GQLR vs 74AVC16244DG

Related Parts for SN74AVC16244GQLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AVC16244GQLR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AVC16244GQLR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AVC16244GQLR would you like to use for your alert(s)?
  • Please alert me when SN74AVC16244GQLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AVC16244GQLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AVC16244GQLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AVC16244GQLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AVC16244GQLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AVC16244GQLR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: