-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-ch, 0.8-V to 3.6-V low power buffers with open-drain outputs 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP3G07DCUR-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
71229 In Stock |
|
$0.1700 | Buy Now |
DISTI #
296-25594-1-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5426 In Stock |
|
$0.1555 / $0.3900 | Buy Now |
DISTI #
595-SN74AUP3G07DCUR
|
Mouser Electronics | Buffers & Line Drivers Low-Power Triple Inverter Bfr/Driver RoHS: Compliant | 5066 |
|
$0.1580 / $0.4600 | Buy Now |
|
Quest Components | AUP/ULP/V SERIES, TRIPLE 1-BIT DRIVER, TRUE OUTPUT, PDSO8 | 556 |
|
$0.2520 / $0.8400 | Buy Now |
|
Rochester Electronics | SN74AUP3G07 Low-Power Triple Inverter Buffer/Driver With Open-Drain Outputs RoHS: Compliant Status: Active Min Qty: 1 | 71229 |
|
$0.1369 / $0.1611 | Buy Now |
|
LCSC | VSSOP-8-0.5mm Buffers Drivers Receivers Transceivers ROHS | 19 |
|
$0.4775 / $0.7963 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP3G07DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP3G07DCUR
Texas Instruments
3-ch, 0.8-V to 3.6-V low power buffers with open-drain outputs 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Propagation Delay (tpd) | 21.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |