Logic
SN74AUP2G32RSER
Texas Instruments
Description: 2-ch, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 8-UQFN -40 to 85

Overview of SN74AUP2G32RSER by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AUP2G32RSER Texas Instruments Low-Power Dual 2-Input Positive-OR Gate 8-UQFN -40 to 85

Price & Stock for SN74AUP2G32RSER by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-SN74AUP2G32RSERCT-ND
DigiKey IC GATE OR 2CH 2-INP 8UQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4301
In Stock
  • 1 $0.9300
  • 10 $0.8200
  • 25 $0.7704
  • 100 $0.6286
  • 250 $0.5839
  • 500 $0.4969
  • 1,000 $0.3975
  • 2,500 $0.3603
  • 5,000 $0.3075
$0.3075 / $0.9300 Buy Now
DISTI # 595-SN74AUP2G32RSER
Mouser Electronics Logic Gates Lo-Pwr Dual 2-Input Pos-OR Gate RoHS: Compliant 6262
  • 1 $0.9300
  • 10 $0.7700
  • 100 $0.5840
  • 500 $0.4970
  • 1,000 $0.3970
  • 2,500 $0.3600
  • 5,000 $0.3110
  • 10,000 $0.3070
$0.3070 / $0.9300 Buy Now
Ameya Holding Limited IC GATE OR 2CH 2-INP 8-UQFN 100320
RFQ
LCSC 500nA 800mV3.6V 2 6.2ns3.3V30pF ORGate UQFN-8(1.5x1.5) Logic Gates ROHS 43
  • 1 $0.5105
  • 10 $0.4241
  • 30 $0.3801
  • 100 $0.3361
  • 500 $0.2686
  • 1,000 $0.2560
$0.2560 / $0.5105 Buy Now

CAD Models for SN74AUP2G32RSER by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AUP2G32RSER by Texas Instruments

SN74AUP2G32RSER
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
GREEN, PLASTIC, MO-288UECD, UQFN-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AUP/ULP/V
JESD-30 Code
S-PQCC-N8
JESD-609 Code
e4
Length
1.5 mm
Load Capacitance (CL)
30 pF
Logic IC Type
OR GATE
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inputs
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Equivalence Code
LCC8,.06SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.0009 mA
Prop. Delay@Nom-Sup
25.5 ns
Propagation Delay (tpd)
25.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
0.6 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
1.5 mm
Want to compare parts?
  1. SN74AUP2G32RSER
    Texas Instruments
    2-ch, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 8-UQFN -40 to 85
    VS

Alternate Parts for SN74AUP2G32RSER

This table gives cross-reference parts and alternative options found for SN74AUP2G32RSER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP2G32RSER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AUP2G32YFPR 2-ch, 2-input 0.8-V to 3.6-V low-power (< 1uA) OR gate 8-DSBGA -40 to 85 Texas Instruments SN74AUP2G32RSER vs SN74AUP2G32YFPR

Related Parts for SN74AUP2G32RSER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AUP2G32RSER by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AUP2G32RSER by Texas Instruments

  • Please alert me when SN74AUP2G32RSER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AUP2G32RSER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AUP2G32RSER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AUP2G32RSER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AUP2G32RSER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AUP2G32RSER by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: