Part Details for SN74AUP2G241DQER by Texas Instruments
Results Overview of SN74AUP2G241DQER by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AUP2G241DQER Information
SN74AUP2G241DQER by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AUP2G241DQER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32274-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V 8X2SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11455 In Stock |
|
$0.1350 / $0.3500 | Buy Now |
DISTI #
595-SN74AUP2G241DQER
|
Mouser Electronics | Buffers & Line Drivers Lo-Power Dual Buffer Driver RoHS: Compliant | 4640 |
|
$0.1210 / $0.3500 | Buy Now |
DISTI #
J56:1989_00739303
|
Arrow Electronics | Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin X2SON T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks | Europe - 5000 |
|
$0.2276 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR 3ST DUAL LP 8X2SON | 104034 |
|
RFQ | |
|
LCSC | X2-SON-8(1x1.4) Buffers Drivers Receivers Transceivers ROHS | 75 |
|
$0.1563 / $0.1646 | Buy Now |
Part Details for SN74AUP2G241DQER
SN74AUP2G241DQER CAD Models
SN74AUP2G241DQER Part Data Attributes
|
SN74AUP2G241DQER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP2G241DQER
Texas Instruments
2-ch, 0.8-V to 3.6-V low power buffers with 3-state outputs 8-X2SON -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | MICRO, QFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSON | |
Package Equivalence Code | SOLCC8,.04,14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for SN74AUP2G241DQER
This table gives cross-reference parts and alternative options found for SN74AUP2G241DQER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP2G241DQER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AUP2G241RSER | Texas Instruments | $0.3604 | 2-ch, 0.8-V to 3.6-V low power buffers with 3-state outputs 8-UQFN -40 to 85 | SN74AUP2G241DQER vs SN74AUP2G241RSER |