-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 8-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP2G08YZPR-ND
|
DigiKey | IC GATE AND 2CH 2-INP 8DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
152285 In Stock |
|
$0.3600 | Buy Now |
DISTI #
296-23531-1-ND
|
DigiKey | IC GATE AND 2CH 2-INP 8DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6691 In Stock |
|
$0.3295 / $0.7700 | Buy Now |
DISTI #
595-SN74AUP2G08YZPR
|
Mouser Electronics | Logic Gates Lo-Pwr Dual 2-Inp Pos-AND Gate RoHS: Compliant | 3038 |
|
$0.3140 / $0.6300 | Buy Now |
DISTI #
V72:2272_07329065
|
Arrow Electronics | AND Gate 2-Element 2-IN CMOS 8-Pin DSBGA T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2151 Container: Cut Strips | Americas - 1914 |
|
$0.3193 / $0.3794 | Buy Now |
DISTI #
63291138
|
Verical | AND Gate 2-Element 2-IN CMOS 8-Pin DSBGA T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2151 | Americas - 1914 |
|
$0.3193 / $0.3397 | Buy Now |
|
Rochester Electronics | SN74AUP2G08 Low-Power Dual 2-Input Positive-AND Gate RoHS: Compliant Status: Active Min Qty: 1 | 152285 |
|
RFQ | |
DISTI #
C1S746204893391
|
Chip1Stop | Gates, Inverter RoHS: Compliant pbFree: Yes Container: Cut Tape | 190 |
|
$0.3180 / $0.3670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP2G08YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP2G08YZPR
Texas Instruments
2-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 8-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-XBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.9 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.9 mm |