-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 2-ch, 2-input, 0.8-V to 3.6-V low power NAND gates 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AUP2G00QDCURQ1 | Texas Instruments | Automotive Catalog Low-Power Dual 2-Input Positive-NAND Gate 8-VSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP2G00QDCURQ1-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7873 In Stock |
|
$0.4200 | Buy Now |
DISTI #
296-36720-1-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3736 / $0.9600 | Buy Now |
DISTI #
595-74AUP2G00QDCURQ1
|
Mouser Electronics | Logic Gates AC Lo-Pwr Dual 2- Input Pos-NAND Gate RoHS: Compliant | 1511 |
|
$0.3730 / $0.9800 | Buy Now |
|
Bristol Electronics | 2662 |
|
RFQ | ||
|
Rochester Electronics | SN74AUP2G00-Q1 Automotive Catalog Low-Power Dual 2-Input Positive-NAND Gate RoHS: Compliant Status: Active Min Qty: 1 | 7873 |
|
$0.3583 / $0.4215 | Buy Now |
|
Ameya Holding Limited | IC GATE NAND 2CH 2-INP US8 | 5950 |
|
RFQ | |
|
LCSC | VSSOP-8-0.5mm Logic Gates ROHS | 93 |
|
$0.3749 / $0.5991 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP2G00QDCURQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP2G00QDCURQ1
Texas Instruments
Automotive 2-ch, 2-input, 0.8-V to 3.6-V low power NAND gates 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, US8, 8 PINS | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0017 mA | |
Prop. Delay@Nom-Sup | 20.9 ns | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74AUP2G00QDCURQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP2G00QDCURQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP2G00DQER | 2-ch, 2-input, 0.8-V to 3.6-V low power NAND gates 8-X2SON -40 to 85 | Texas Instruments | SN74AUP2G00QDCURQ1 vs SN74AUP2G00DQER |
SN74AUP2G00YFPR | 2-ch, 2-input, 0.8-V to 3.6-V low power NAND gates 8-DSBGA -40 to 85 | Texas Instruments | SN74AUP2G00QDCURQ1 vs SN74AUP2G00YFPR |
SN74AUP2G00RSER | 2-ch, 2-input, 0.8-V to 3.6-V low power NAND gates 8-UQFN -40 to 85 | Texas Instruments | SN74AUP2G00QDCURQ1 vs SN74AUP2G00RSER |
SN74AUP2G00DCUR | 2-ch, 2-input, 0.8-V to 3.6-V low power NAND gates 8-VSSOP -40 to 85 | Texas Instruments | SN74AUP2G00QDCURQ1 vs SN74AUP2G00DCUR |
74AUP2G00RA3-7 | NAND Gate, AUP/ULP/V Series, 2-Func, 2-Input, CMOS, PDSO8, 1.20 X 1 MM, 0.35 MM HEIGHT, 0.30 MM PITCH, GREEN, DFN-8 | Diodes Incorporated | SN74AUP2G00QDCURQ1 vs 74AUP2G00RA3-7 |