Part Details for SN74AUP2G00DQER by Texas Instruments
Results Overview of SN74AUP2G00DQER by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AUP2G00DQER Information
SN74AUP2G00DQER by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AUP2G00DQER | Texas Instruments | Low-Power Dual 2-Input Positive-NAND Gate 8-X2SON -40 to 85 |
Price & Stock for SN74AUP2G00DQER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25618-1-ND
|
DigiKey | IC GATE NAND 2CH 2-INP 8X2SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2360 / $0.5700 | Buy Now |
DISTI #
595-SN74AUP2G00DQER
|
Mouser Electronics | Logic Gates Lo-Pwr Dual 2-Input RoHS: Compliant | 4732 |
|
$0.2310 / $0.4700 | Buy Now |
|
Quest Components | NAND GATE, AUP/ULP/V SERIES, 2-FUNC, 2-INPUT, CMOS, PDSO8 | 4000 |
|
$0.2800 / $0.8000 | Buy Now |
|
Quest Components | NAND GATE, AUP/ULP/V SERIES, 2-FUNC, 2-INPUT, CMOS, PDSO8 | 247 |
|
$0.2240 / $0.4800 | Buy Now |
|
Vyrian | Logic ICs | 27863 |
|
RFQ | |
|
Win Source Electronics | IC GATE NAND 2CH 2-INP 8X2SON / LOW-POWER DUAL 2-INPUT POSITIVE-NAND GATE | 12945 |
|
$0.1890 / $0.2840 | Buy Now |
Part Details for SN74AUP2G00DQER
SN74AUP2G00DQER CAD Models
SN74AUP2G00DQER Part Data Attributes
|
SN74AUP2G00DQER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP2G00DQER
Texas Instruments
2-ch, 2-input, 0.8-V to 3.6-V low power NAND gates 8-X2SON -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.04,14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for SN74AUP2G00DQER
This table gives cross-reference parts and alternative options found for SN74AUP2G00DQER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP2G00DQER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AUP2G00YFPR | Texas Instruments | $0.2453 | 2-ch, 2-input, 0.8-V to 3.6-V low power NAND gates 8-DSBGA -40 to 85 | SN74AUP2G00DQER vs SN74AUP2G00YFPR |
SN74AUP2G00RSER | Texas Instruments | $0.3604 | 2-ch, 2-input, 0.8-V to 3.6-V low power NAND gates 8-UQFN -40 to 85 | SN74AUP2G00DQER vs SN74AUP2G00RSER |
SN74AUP2G00DCUR | Texas Instruments | $0.1895 | 2-ch, 2-input, 0.8-V to 3.6-V low power NAND gates 8-VSSOP -40 to 85 | SN74AUP2G00DQER vs SN74AUP2G00DCUR |
74AUP2G00GXX | Nexperia | Check for Price | 74AUP2G00 - Low-power dual 2-input NAND gate@en-us | SN74AUP2G00DQER vs 74AUP2G00GXX |