Logic
SN74AUP1G57YZPR
Texas Instruments
Description: Low-Power Configurable Multiple-Function Gate 6-DSBGA -40 to 85

Overview of SN74AUP1G57YZPR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SN74AUP1G57YZPR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74AUP1G57YZPR-ND
DigiKey IC CONFIG MULTI-FUNC GATE 6DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 318000
In Stock
  • 1,222 $0.2500
$0.2500 Buy Now
DISTI # 296-SN74AUP1G57YZPRCT-ND
DigiKey IC CONFIG MULTI-FUNC GATE 6DSBGA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.2521
  • 6,000 $0.2442
  • 9,000 $0.2402
  • 15,000 $0.2359
  • 21,000 $0.2333
  • 30,000 $0.2308
$0.2308 / $0.2521 Buy Now
DISTI # 595-SN74AUP1G57YZPR
Mouser Electronics Logic Gates LoPwrCnfgrble MultFunctionGt RoHS: Compliant 0
  • 3,000 $0.2480
  • 6,000 $0.2310
  • 9,000 $0.2230
  • 24,000 $0.2140
$0.2140 / $0.2480 Order Now
Rochester Electronics SN74AUP1G57 Low-Power Configurable Multiple-Function Gate RoHS: Compliant Status: Active Min Qty: 1 321000
  • 1 $0.2479
  • 25 $0.2429
  • 100 $0.2330
  • 500 $0.2231
  • 1,000 $0.2107
$0.2107 / $0.2479 Buy Now

CAD Models for SN74AUP1G57YZPR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AUP1G57YZPR by Texas Instruments

SN74AUP1G57YZPR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
GREEN, DSBGA-6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AUP/ULP/V
JESD-30 Code
R-XBGA-B6
JESD-609 Code
e1
Length
1.4 mm
Load Capacitance (CL)
30 pF
Logic IC Type
LOGIC CIRCUIT
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
VFBGA
Package Equivalence Code
BGA6,2X3,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.0009 mA
Propagation Delay (tpd)
26.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
0.9 mm
Want to compare parts?
  1. SN74AUP1G57YZPR
    Texas Instruments
    Low-Power Configurable Multiple-Function Gate 6-DSBGA -40 to 85
    VS

Related Parts for SN74AUP1G57YZPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AUP1G57YZPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AUP1G57YZPR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AUP1G57YZPR would you like to use for your alert(s)?
  • Please alert me when SN74AUP1G57YZPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AUP1G57YZPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AUP1G57YZPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AUP1G57YZPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AUP1G57YZPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AUP1G57YZPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: