-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 0.8-V to 3.6-V low power inverter with Schmitt-Trigger inputs 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AUP1G14DCKT by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AUP1G14DCKT | Texas Instruments | Low-Power Single Schmitt-Trigger Inverter 5-SC70 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74AUP1G14DCKTCT-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1IN SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4235 In Stock |
|
$0.3825 / $0.9200 | Buy Now |
DISTI #
595-SN74AUP1G14DCKT
|
Mouser Electronics | Inverters Lo PWR SNGL Schmitt Trgr Invrtr A 595-SN74AUP1G14DCKR RoHS: Compliant | 117983 |
|
$0.3820 / $0.9200 | Buy Now |
|
Rochester Electronics | SN74AUP1G14 Low-Power Single Schmitt-Trigger Inverter RoHS: Compliant Status: Active Min Qty: 1 | 168 |
|
$0.3213 / $0.5182 | Buy Now |
|
Vyrian | Logic ICs | 125661 |
|
RFQ | |
|
Win Source Electronics | IC INVERTER SCHM-TRIG SGL SC70-5 | 198844 |
|
$0.0870 / $0.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G14DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G14DCKT
Texas Instruments
Single 0.8-V to 3.6-V low power inverter with Schmitt-Trigger inputs 5-SC70 -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 20.5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1G14DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G14DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AUP1G14DCKTG4 | Texas Instruments | Check for Price | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | SN74AUP1G14DCKT vs SN74AUP1G14DCKTG4 |
SN74AUP1G14DCKRG4 | Texas Instruments | Check for Price | Single 0.8-V to 3.6-V low power inverter with Schmitt-Trigger inputs 5-SC70 -40 to 85 | SN74AUP1G14DCKT vs SN74AUP1G14DCKRG4 |
74AUP1G14GW | Nexperia | Check for Price | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | SN74AUP1G14DCKT vs 74AUP1G14GW |
74AUP1G14GW,125 | Nexperia | $0.0841 | 74AUP1G14 - Low-power Schmitt trigger inverter@en-us TSSOP 5-Pin | SN74AUP1G14DCKT vs 74AUP1G14GW,125 |
SN74AUP1G14DCKR | Texas Instruments | $0.1570 | Single 0.8-V to 3.6-V low power inverter with Schmitt-Trigger inputs 5-SC70 -40 to 85 | SN74AUP1G14DCKT vs SN74AUP1G14DCKR |
The maximum operating frequency of the SN74AUP1G14DCKT is 100 MHz.
Yes, the SN74AUP1G14DCKT is 5V tolerant, meaning it can accept input voltages up to 5.5V even though its recommended operating voltage is 1.65V to 3.6V.
The power consumption of the SN74AUP1G14DCKT is typically 10 μA per gate at 1.8V and 25°C.
Yes, the SN74AUP1G14DCKT is available in a lead-free package, making it RoHS compliant.
The propagation delay of the SN74AUP1G14DCKT is typically 2.5 ns at 1.8V and 25°C.