-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 0.8-V to 3.6-V low power inverter with Schmitt-Trigger inputs 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4821
|
Newark | Schmitt Trigger Inverter, 1 I/P, Sc-70, Logic Family/Base Number:74Aup1G14, Logic Type:Schmitt Trigger Inverter, Output Current:-, No. Of Inputs:1, Supply Voltage Min:800Mv, Supply Voltage Max:3.6V, Logic Case Style:Sc-70, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUP1G14DCKR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 474 |
|
$0.2370 / $0.4470 | Buy Now |
DISTI #
296-19076-1-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1IN SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6984 In Stock |
|
$0.0974 / $0.4400 | Buy Now |
DISTI #
595-SN74AUP1G14DCKR
|
Mouser Electronics | Inverters Lo-Pwr Sgle Schmitt- Trigger Inverter RoHS: Compliant | 6029 |
|
$0.0870 / $0.4300 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 150 |
|
$0.2625 / $0.5250 | Buy Now |
|
Bristol Electronics | 10296 |
|
RFQ | ||
|
Bristol Electronics | 6076 |
|
RFQ | ||
|
Quest Components | INVERTER, AUP/ULP/V SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 10 |
|
$0.1959 | Buy Now |
|
Quest Components | INVERTER, AUP/ULP/V SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 4638 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | INVERTER, AUP/ULP/V SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 4860 |
|
$0.1306 / $0.6530 | Buy Now |
|
Quest Components | INVERTER, AUP/ULP/V SERIES, 1-FUNC, 1-INPUT, CMOS, PDSO5 | 309 |
|
$0.2088 / $0.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G14DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G14DCKR
Texas Instruments
Single 0.8-V to 3.6-V low power inverter with Schmitt-Trigger inputs 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 20.5 ns | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1G14DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G14DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G14DCKTG4 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AUP1G14DCKR vs SN74AUP1G14DCKTG4 |
SN74AUP1G14DCKRE4 | Low-Power Single Schmitt-Trigger Inverter 5-SC70 -40 to 85 | Texas Instruments | SN74AUP1G14DCKR vs SN74AUP1G14DCKRE4 |
SN74AUP1G14DCKRG4 | Single 0.8-V to 3.6-V low power inverter with Schmitt-Trigger inputs 5-SC70 -40 to 85 | Texas Instruments | SN74AUP1G14DCKR vs SN74AUP1G14DCKRG4 |
SN74AUP1G14DCKTE4 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AUP1G14DCKR vs SN74AUP1G14DCKTE4 |
74AUP1G14GW | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74AUP1G14DCKR vs 74AUP1G14GW |
74AUP1G14GW,125 | 74AUP1G14 - Low-power Schmitt trigger inverter@en-us TSSOP 5-Pin | Nexperia | SN74AUP1G14DCKR vs 74AUP1G14GW,125 |
SN74AUP1G14DCKT | Single 0.8-V to 3.6-V low power inverter with Schmitt-Trigger inputs 5-SC70 -40 to 85 | Texas Instruments | SN74AUP1G14DCKR vs SN74AUP1G14DCKT |