-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18006-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16724 In Stock |
|
$0.0709 / $0.2000 | Buy Now |
DISTI #
595-SN74AUP1G126DCKR
|
Mouser Electronics | Buffers & Line Drivers LP Single Bus Buffer Gate RoHS: Compliant | 8190 |
|
$0.0650 / $0.2300 | Buy Now |
DISTI #
V72:2272_07328843
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2218 Container: Cut Strips | Americas - 1487 |
|
$0.0647 / $0.2116 | Buy Now |
DISTI #
62381883
|
Verical | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 81 Package Multiple: 1 Date Code: 2218 | Americas - 1487 |
|
$0.0647 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 10 |
|
$0.7500 | Buy Now |
|
Quest Components | BUS DRIVER, AUP/ULP/V SERIES, 1-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO5 | 412 |
|
$0.1395 / $0.4650 | Buy Now |
|
Quest Components | BUS DRIVER, AUP/ULP/V SERIES, 1-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO5 | 371 |
|
$0.1163 / $0.1860 | Buy Now |
|
Quest Components | BUS DRIVER, AUP/ULP/V SERIES, 1-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO5 | 8 |
|
$0.8000 / $1.0000 | Buy Now |
|
Rochester Electronics | SN74AUP1G126 Low-Power Single Bus Buffer Gate with 3-State Output RoHS: Compliant Status: Active Min Qty: 1 | 187 |
|
$0.0590 / $0.0694 | Buy Now |
|
Ameya Holding Limited | IC BUS BUFFER TRI-ST SC705 | 32416 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G126DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G126DCKR
Texas Instruments
Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 21.4 ns | |
Propagation Delay (tpd) | 21.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1G126DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G126DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AUP1G126DCKTE4 | Texas Instruments | Check for Price | IC IC,BUFFER/DRIVER,SINGLE,1-BIT,CMOS,TSSOP,5PIN,PLASTIC, Bus Driver/Transceiver | SN74AUP1G126DCKR vs SN74AUP1G126DCKTE4 |