Logic
SN74AUP1G126DBVT
Texas Instruments
Description: Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SOT-23 -40 to 85

Overview of SN74AUP1G126DBVT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74AUP1G126DBVT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 42AH1999
Newark Logic, Bus Buffer Tri-St, 5Sot23, Logic Family/Base Number:74Aup1G126, Logic Device Type:Buffer, Non Inverting, Logic Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:800Mv, Supply Voltage Max:3.6V, Logic Ic Family:74Aup, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUP1G126DBVT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.2200
  • 10 $1.1600
  • 25 $1.1000
  • 50 $1.0600
  • 100 $1.0100
$1.0100 / $1.2200 Buy Now
DISTI # 2156-SN74AUP1G126DBVT-ND
DigiKey IC BUF NON-INVERT 3.6V SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 1750
In Stock
  • 679 $0.4400
$0.4400 Buy Now
DISTI # 296-32259-1-ND
DigiKey IC BUF NON-INVERT 3.6V SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1465
In Stock
  • 1 $1.0200
  • 10 $0.9120
  • 25 $0.8652
  • 100 $0.7108
  • 250 $0.6645
  • 500 $0.5872
  • 1,250 $0.4636
  • 2,500 $0.4327
  • 6,250 $0.4111
  • 12,500 $0.3956
  • 25,000 $0.3832
$0.3832 / $1.0200 Buy Now
DISTI # 595-SN74AUP1G126DBVT
Mouser Electronics Buffers & Line Drivers Lo PWR SNGL Bus Bufr Gate RoHS: Compliant 450
  • 1 $1.0200
  • 10 $0.8660
  • 100 $0.6650
  • 250 $0.6650
  • 500 $0.5870
  • 1,000 $0.4630
  • 2,500 $0.4320
  • 5,000 $0.4110
  • 10,000 $0.3950
$0.3950 / $1.0200 Buy Now
Rochester Electronics SN74AUP1G126 Low-Power Single Bus Buffer Gate with 3-State Output RoHS: Compliant Status: Active Min Qty: 1 250
  • 1 $0.4463
  • 25 $0.4374
  • 100 $0.4195
  • 500 $0.4017
  • 1,000 $0.3794
$0.3794 / $0.4463 Buy Now
Ameya Holding Limited SOT23-5/I°/LOW-POWER SINGLE BUS BUFFER GATE WITH 3-STATE OUTPUT 183500
RFQ
CHIPMALL.COM LIMITED IC BUF NON-INVERT 3.6V SOT23-5 113
  • 10 $0.1427
  • 100 $0.1397
  • 250 $0.1377
  • 500 $0.1356
$0.1356 / $0.1427 Buy Now
LCSC 1 4mA 0.8V3.6V 4mA 1 SOT-23-5 Buffers Drivers Receivers Transceivers ROHS 113
  • 5 $0.1487
  • 50 $0.1455
  • 250 $0.1434
  • 500 $0.1412
$0.1412 / $0.1487 Buy Now

CAD Models for SN74AUP1G126DBVT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AUP1G126DBVT by Texas Instruments

SN74AUP1G126DBVT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Control Type
ENABLE HIGH
Count Direction
UNIDIRECTIONAL
Family
AUP/ULP/V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.004 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.0009 mA
Prop. Delay@Nom-Sup
21.4 ns
Propagation Delay (tpd)
21.4 ns
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.6 mm
Want to compare parts?
  1. SN74AUP1G126DBVT
    Texas Instruments
    Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SOT-23 -40 to 85
    VS

Alternate Parts for SN74AUP1G126DBVT

This table gives cross-reference parts and alternative options found for SN74AUP1G126DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G126DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AUP1G126DBVTG4 AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments SN74AUP1G126DBVT vs 74AUP1G126DBVTG4
74AUP1G126DBVRG4 AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments SN74AUP1G126DBVT vs 74AUP1G126DBVRG4
SN74AUP1G126DBVR Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SOT-23 -40 to 85 Texas Instruments SN74AUP1G126DBVT vs SN74AUP1G126DBVR
74AUP1G126DBVTE4 AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments SN74AUP1G126DBVT vs 74AUP1G126DBVTE4
Part Number Description Manufacturer Compare
SN74AUP1G126DBVR Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SOT-23 -40 to 85 Texas Instruments SN74AUP1G126DBVT vs SN74AUP1G126DBVR
74AUP1G126DBVTE4 AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments SN74AUP1G126DBVT vs 74AUP1G126DBVTE4
74AUP1G126DBVTG4 AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments SN74AUP1G126DBVT vs 74AUP1G126DBVTG4

Related Parts for SN74AUP1G126DBVT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AUP1G126DBVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AUP1G126DBVT by Texas Instruments

  • Please alert me when SN74AUP1G126DBVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AUP1G126DBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AUP1G126DBVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AUP1G126DBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AUP1G126DBVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AUP1G126DBVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: