Part Details for SN74AUP1G04DRYR by Texas Instruments
Overview of SN74AUP1G04DRYR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AUP1G04DRYR | Texas Instruments | Low-Power Single Inverter Gate 6-SON -40 to 85 |
Price & Stock for SN74AUP1G04DRYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27339-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP 6SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1074 / $0.3200 | Buy Now |
DISTI #
595-SN74AUP1G04DRYR
|
Mouser Electronics | Inverters Low-Pwr Sgl Inverter Gate RoHS: Compliant | 1474 |
|
$0.1020 / $0.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 185 |
|
$0.2250 / $0.4500 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Quest Components | 148 |
|
$0.1800 / $0.6000 | Buy Now | |
|
Rochester Electronics | SN74AUP1G04 Low-Power Single Inverter Gate RoHS: Compliant Status: Active Min Qty: 1 | 1100 |
|
$0.1772 / $0.2085 | Buy Now |
|
Ameya Holding Limited | IC INVERTER GATE SGL LP 6SON | 216877 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 146 |
|
$0.1595 | Buy Now |
Part Details for SN74AUP1G04DRYR
SN74AUP1G04DRYR CAD Models
SN74AUP1G04DRYR Part Data Attributes
|
SN74AUP1G04DRYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G04DRYR
Texas Instruments
Single 0.8-V to 3.6-V low power inverter 6-SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | PLASTIC, MO-287UFAD, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 19 ns | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for SN74AUP1G04DRYR
This table gives cross-reference parts and alternative options found for SN74AUP1G04DRYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G04DRYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G04DCKTG4 | Single 0.8-V to 3.6-V low power inverter 5-SC70 -40 to 85 | Texas Instruments | SN74AUP1G04DRYR vs SN74AUP1G04DCKTG4 |
74AUP2G04GW | Inverter, AUP/ULP/V Series, 2-Func, 1-Input, CMOS, PDSO6 | Nexperia | SN74AUP1G04DRYR vs 74AUP2G04GW |
SN74AUP1G06YZPR | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74AUP1G04DRYR vs SN74AUP1G06YZPR |
74AUP1G04GF/S500 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO6 | NXP Semiconductors | SN74AUP1G04DRYR vs 74AUP1G04GF/S500 |
74AUP1G14GX | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74AUP1G04DRYR vs 74AUP1G14GX |
74AUP1G16GM | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | SN74AUP1G04DRYR vs 74AUP1G16GM |
SN74AUP1G04YFPR | Single 0.8-V to 3.6-V low power inverter 4-DSBGA -40 to 85 | Texas Instruments | SN74AUP1G04DRYR vs SN74AUP1G04YFPR |
SN74AUP1G14DCKTE4 | AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AUP1G04DRYR vs SN74AUP1G14DCKTE4 |
935292849132 | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | SN74AUP1G04DRYR vs 935292849132 |
74AUP1G04GN | Inverter, AUP/ULP/V Series, 1-Func, 1-Input, CMOS, PDSO6 | Nexperia | SN74AUP1G04DRYR vs 74AUP1G04GN |