-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Single Inverter Gate 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AUP1G04DBVRG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G04DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G04DBVRG4
Texas Instruments
Low-Power Single Inverter Gate 5-SOT-23 -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1G04DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G04DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AUP1G04DBVR | Texas Instruments | $0.1035 | Single 0.8-V to 3.6-V low power inverter 5-SOT-23 -40 to 85 | SN74AUP1G04DBVRG4 vs SN74AUP1G04DBVR |
SN74AUP1G14DRYR | Texas Instruments | $0.1223 | Single 0.8-V to 3.6-V low power inverter with Schmitt-Trigger inputs 6-SON -40 to 85 | SN74AUP1G04DBVRG4 vs SN74AUP1G14DRYR |
SN74AUP1G06DCKT | Texas Instruments | $0.3163 | Single 0.8-V to 3.6-V low power inverter with open-drain outputs 5-SC70 -40 to 85 | SN74AUP1G04DBVRG4 vs SN74AUP1G06DCKT |
SN74AUP1G14DCKR | Texas Instruments | $0.1068 | Single 0.8-V to 3.6-V low power inverter with Schmitt-Trigger inputs 5-SC70 -40 to 85 | SN74AUP1G04DBVRG4 vs SN74AUP1G14DCKR |
SN74AUP1G04DRLR | Texas Instruments | $0.1343 | Single 0.8-V to 3.6-V low power inverter 5-SOT-5X3 -40 to 85 | SN74AUP1G04DBVRG4 vs SN74AUP1G04DRLR |
SN74AUP1G04DCKT | Texas Instruments | $0.3643 | Single 0.8-V to 3.6-V low power inverter 5-SC70 -40 to 85 | SN74AUP1G04DBVRG4 vs SN74AUP1G04DCKT |
SN74AUP1G06DRYR | Texas Instruments | $0.1223 | Single 0.8-V to 3.6-V low power inverter with open-drain outputs 6-SON -40 to 85 | SN74AUP1G04DBVRG4 vs SN74AUP1G06DRYR |
SN74AUP1G04DCKR | Texas Instruments | $0.1141 | Single 0.8-V to 3.6-V low power inverter 5-SC70 -40 to 85 | SN74AUP1G04DBVRG4 vs SN74AUP1G04DCKR |
SN74AUP1G04DRY2 | Texas Instruments | $0.1056 | Single 0.8-V to 3.6-V low power inverter 6-SON -40 to 85 | SN74AUP1G04DBVRG4 vs SN74AUP1G04DRY2 |
SN74AUP1G14DBVR | Texas Instruments | $0.1035 | Single 0.8-V to 3.6-V low power inverter with Schmitt-Trigger inputs 5-SOT-23 -40 to 85 | SN74AUP1G04DBVRG4 vs SN74AUP1G14DBVR |