Datasheets
SN74AUP1G00YZPR by:

Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-DSBGA -40 to 85

Part Details for SN74AUP1G00YZPR by Texas Instruments

Overview of SN74AUP1G00YZPR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for SN74AUP1G00YZPR

Part # Distributor Description Stock Price Buy
Rochester Electronics SN74AUP1G00 Low-Power Single Two-Input Positive-NAND Gate RoHS: Compliant Status: Obsolete Min Qty: 1 199153
  • 1 $0.2667
  • 25 $0.2614
  • 100 $0.2507
  • 500 $0.2400
  • 1,000 $0.2267
$0.2267 / $0.2667 Buy Now

Part Details for SN74AUP1G00YZPR

SN74AUP1G00YZPR CAD Models

SN74AUP1G00YZPR Part Data Attributes

SN74AUP1G00YZPR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74AUP1G00YZPR Texas Instruments Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-DSBGA -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description GREEN, DSBGA-5
Pin Count 5
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family AUP/ULP/V
JESD-30 Code R-XBGA-B5
JESD-609 Code e1
Length 1.4 mm
Load Capacitance (CL) 30 pF
Logic IC Type NAND GATE
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inputs 2
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED
Package Code VFBGA
Package Equivalence Code BGA5,2X3,20
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.0009 mA
Prop. Delay@Nom-Sup 27.1 ns
Propagation Delay (tpd) 27.1 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 0.8 V
Supply Voltage-Nom (Vsup) 1.2 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 0.9 mm

SN74AUP1G00YZPR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AUP1G00YZPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AUP1G00YZPR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AUP1G00YZPR would you like to use for your alert(s)?
  • Please alert me when SN74AUP1G00YZPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AUP1G00YZPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AUP1G00YZPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AUP1G00YZPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AUP1G00YZPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AUP1G00YZPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: