-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUP1G00DCKT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23750 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-SN74AUP1G00DCKTCT-ND
|
DigiKey | IC GATE NAND 1CH 2-INP SC70-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
636 In Stock |
|
$0.4212 / $1.0500 | Buy Now |
DISTI #
595-SN74AUP1G00DCKT
|
Mouser Electronics | Logic Gates Lo PWR SNGL 2Input Pos NAND Gate RoHS: Compliant | 0 |
|
$0.4210 / $1.0400 | Order Now |
|
Rochester Electronics | SN74AUP1G00 Low-Power Single Two-Input Positive-NAND Gate RoHS: Compliant Status: Active Min Qty: 1 | 23750 |
|
$0.3794 / $0.4463 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1G00DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1G00DCKT
Texas Instruments
Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0009 mA | |
Prop. Delay@Nom-Sup | 27.1 ns | |
Propagation Delay (tpd) | 27.1 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1G00DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G00DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G00DCKRG4 | Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-SC70 -40 to 85 | Texas Instruments | SN74AUP1G00DCKT vs SN74AUP1G00DCKRG4 |
74AUP1G00GW | NAND Gate, AUP/ULP/V Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | SN74AUP1G00DCKT vs 74AUP1G00GW |
74AUP1G00GW,125 | 74AUP1G00 - Low-power 2-input NAND gate TSSOP 5-Pin | NXP Semiconductors | SN74AUP1G00DCKT vs 74AUP1G00GW,125 |
SN74AUP1G00DCKTG4 | AUP/ULP/V SERIES, 2-INPUT NAND GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AUP1G00DCKT vs SN74AUP1G00DCKTG4 |
74AUP1G00GW,125 | 74AUP1G00 - Low-power 2-input NAND gate@en-us TSSOP 5-Pin | Nexperia | SN74AUP1G00DCKT vs 74AUP1G00GW,125 |
74AUP1G00GW | IC AUP/ULP/V SERIES, 2-INPUT NAND GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate | NXP Semiconductors | SN74AUP1G00DCKT vs 74AUP1G00GW |
SN74AUP1G00DCKRE4 | AUP/ULP/V SERIES, 2-INPUT NAND GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AUP1G00DCKT vs SN74AUP1G00DCKRE4 |