Part Details for SN74AUC32244GKER by Texas Instruments
Overview of SN74AUC32244GKER by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for SN74AUC32244GKER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN74AUC32244 32-Bit Buffer/Driver with 3-State Outputs ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$3.2300 / $3.8000 | Buy Now |
Part Details for SN74AUC32244GKER
SN74AUC32244GKER CAD Models
SN74AUC32244GKER Part Data Attributes
|
SN74AUC32244GKER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC32244GKER
Texas Instruments
32-Bit Buffer/Driver with 3-State Outputs 96-LFBGA -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA-96 | |
Pin Count | 96 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AUC | |
JESD-30 Code | R-PBGA-B96 | |
JESD-609 Code | e0 | |
Length | 13.5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,6X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 2.8 ns | |
Propagation Delay (tpd) | 2.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.5 mm |
Alternate Parts for SN74AUC32244GKER
This table gives cross-reference parts and alternative options found for SN74AUC32244GKER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC32244GKER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUC16245DGVR | 16-Bit Bus Transceiver with 3-State Outputs 48-TVSOP -40 to 85 | Texas Instruments | SN74AUC32244GKER vs SN74AUC16245DGVR |
SN74AUC32245ZKER | 32-Bit Bus Transceiver With 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | SN74AUC32244GKER vs SN74AUC32245ZKER |
SN74AUC244RGYRG4 | 8-ch, 0.8-V to 2.7-V high speed buffers with 3-state outputs 20-VQFN -40 to 85 | Texas Instruments | SN74AUC32244GKER vs SN74AUC244RGYRG4 |
SN74AUC16244DGVR | 16-ch, 0.8-V to 2.7-V high speed buffers with 3-state outputs 48-TVSOP -40 to 85 | Texas Instruments | SN74AUC32244GKER vs SN74AUC16244DGVR |