-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Positive-Edge-Triggered D-Type Flip-Flop 8-SM8 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUC2G79DCTR-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT SM8 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
163521 In Stock |
|
$0.3600 | Buy Now |
DISTI #
296-19056-1-ND
|
DigiKey | IC FF D-TYPE DUAL 1BIT SM8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3144 / $0.9400 | Buy Now |
DISTI #
595-SN74AUC2G79DCTR
|
Mouser Electronics | Flip Flops Dual Pos-Edge- Triggered D-Type RoHS: Compliant | 3955 |
|
$0.3140 / $0.9500 | Buy Now |
|
Rochester Electronics | SN74AUC2G79 Dual Positive-Edge-Triggered D-Type Flip-Flop RoHS: Compliant Status: Active Min Qty: 1 | 163521 |
|
$0.3086 / $0.3631 | Buy Now |
DISTI #
SN74AUC2G79DCTR
|
TME | IC: digital, D flip-flop, Ch: 2, CMOS, SMD, SSOP8, reel,tape, AUC Min Qty: 3 | 0 |
|
$0.3840 / $0.8410 | RFQ |
|
Ameya Holding Limited | IC D-TYPE POS TRG DUAL SM8 | 56499 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUC2G79DCTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC2G79DCTR
Texas Instruments
Dual Positive-Edge-Triggered D-Type Flip-Flop 8-SM8 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.95 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 200000000 Hz | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 2.8 mm | |
fmax-Min | 275 MHz |
This table gives cross-reference parts and alternative options found for SN74AUC2G79DCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC2G79DCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1G79DPW | D Flip-Flop | Texas Instruments | SN74AUC2G79DCTR vs SN74AUP1G79DPW |
SN74AUC1G80YEPR | AUC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, BGA5, DSBGA-5 | Texas Instruments | SN74AUC2G79DCTR vs SN74AUC1G80YEPR |
74AUP1G74GT,115 | 74AUP1G74 - Low-power D-type flip-flop with set and reset; positive-edge trigger SON 8-Pin | NXP Semiconductors | SN74AUC2G79DCTR vs 74AUP1G74GT,115 |
935279047132 | D Flip-Flop | Nexperia | SN74AUC2G79DCTR vs 935279047132 |
SN74AUP1G79DCKR | Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 85 | Texas Instruments | SN74AUC2G79DCTR vs SN74AUP1G79DCKR |
74AUP2G80GT-G | IC AUP/ULP/V SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO8, 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-833-1, SON-8, FF/Latch | NXP Semiconductors | SN74AUC2G79DCTR vs 74AUP2G80GT-G |
SN74AUC2G80DCURG4 | AUC SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | SN74AUC2G79DCTR vs SN74AUC2G80DCURG4 |
74AUP1G79GW,125 | 74AUP1G79 - Low-power D-type flip-flop; positive-edge trigger@en-us TSSOP 5-Pin | Nexperia | SN74AUC2G79DCTR vs 74AUP1G79GW,125 |
SN74AUC2G80DCURE4 | Dual Positive-Edge-Triggered D-Type Flip-Flop 8-US8 -40 to 85 | Texas Instruments | SN74AUC2G79DCTR vs SN74AUC2G80DCURE4 |
74AUP2G79DC,125 | 74AUP2G79 - Low-power dual D-type flip-flop; positive-edge trigger SSOP 8-Pin | NXP Semiconductors | SN74AUC2G79DCTR vs 74AUP2G79DC,125 |