Part Details for SN74AUC2G66YZPR by Texas Instruments
Overview of SN74AUC2G66YZPR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SN74AUC2G66YZPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUC2G66YZPR-ND
|
DigiKey | IC SWITCH SPST-NOX2 15OHM 8DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
83375 In Stock |
|
$0.3800 | Buy Now |
DISTI #
296-19055-1-ND
|
DigiKey | IC SWITCH SPST-NOX2 15OHM 8DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3466 / $0.8000 | Buy Now |
DISTI #
595-SN74AUC2G66YZPR
|
Mouser Electronics | Analog Switch ICs Dual Bilateral Analog SWCH RoHS: Compliant | 2949 |
|
$0.3370 / $0.8600 | Buy Now |
|
Rochester Electronics | SN74AUC2G66 Dual Bilateral Analog Switch RoHS: Compliant Status: Active Min Qty: 1 | 83375 |
|
$0.3223 / $0.3792 | Buy Now |
DISTI #
SN74AUC2G66YZPR
|
TME | IC: analog switch, bilateral, Ch: 2, IN: 3, CMOS, SMD, DSBGA8, AUC Min Qty: 3 | 0 |
|
$0.4210 / $0.9220 | RFQ |
Part Details for SN74AUC2G66YZPR
SN74AUC2G66YZPR CAD Models
SN74AUC2G66YZPR Part Data Attributes
|
SN74AUC2G66YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC2G66YZPR
Texas Instruments
2.5-V, 1:1 (SPST), 2-channel analog switch 8-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 500 MHz | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 40 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Switch-off Time-Max | 4 ns | |
Switch-on Time-Max | 3 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |