Part Details for SN74AUC245GQNR by Texas Instruments
Overview of SN74AUC245GQNR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AUC245GQNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Bus Transceiver, AUC Series, 1-Func, 8-Bit, True Output, PBGA20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$1.2600 / $1.4800 | Buy Now |
Part Details for SN74AUC245GQNR
SN74AUC245GQNR CAD Models
SN74AUC245GQNR Part Data Attributes
|
SN74AUC245GQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC245GQNR
Texas Instruments
AUC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PBGA20, PLASTIC, BGA-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AUC | |
JESD-30 Code | R-PBGA-B20 | |
Length | 4 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.005 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA20,4X5,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 3.2 ns | |
Propagation Delay (tpd) | 3.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for SN74AUC245GQNR
This table gives cross-reference parts and alternative options found for SN74AUC245GQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC245GQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AVC8T245PW,118 | 74AVC8T245 - 8-bit dual supply translating transceiver with configurable voltage translation;n 3-state@en-us TSSOP2 24-Pin | Nexperia | SN74AUC245GQNR vs 74AVC8T245PW,118 |
74AVC8T245PW,118 | 74AVC8T245 - 8-bit dual supply translating transceiver with configurable voltage translation; 3-state TSSOP2 24-Pin | NXP Semiconductors | SN74AUC245GQNR vs 74AVC8T245PW,118 |
SN74AUC245ZQNR | Octal Bus Transceiver with 3-State Outputs 20-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | SN74AUC245GQNR vs SN74AUC245ZQNR |
935284593118 | Bus Transceiver | Nexperia | SN74AUC245GQNR vs 935284593118 |
74AVC8T245PW | IC AVC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74AUC245GQNR vs 74AVC8T245PW |
935300549118 | Bus Transceiver, AVC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24 | Nexperia | SN74AUC245GQNR vs 935300549118 |
74AVC8T245PW-Q100J | 74AVC8T245-Q100 - 8-bit dual supply translating transceiver with configurable voltage translation; 3-state@en-us TSSOP2 24-Pin | Nexperia | SN74AUC245GQNR vs 74AVC8T245PW-Q100J |
SN74AUC245RGYR | Octal Bus Transceiver with 3-State Outputs 20-VQFN -40 to 85 | Texas Instruments | SN74AUC245GQNR vs SN74AUC245RGYR |
SN74AVC8T245QPWRQ1 | Automotive Catalog 8-Bit Dual-Supply Bus Transceiver w/ Configurable Voltage Transl., 3-State Output 24-TSSOP -40 to 125 | Texas Instruments | SN74AUC245GQNR vs SN74AVC8T245QPWRQ1 |
935284593112 | Bus Transceiver | Nexperia | SN74AUC245GQNR vs 935284593112 |