-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7472
|
Newark | Logic, 74Auc1G, D Flip Flop, Us8, Logic Family/Base Number:74Auc1G74, Flip-Flop Type:D, Propagation Delay:1.8Ns, Frequency:275Mhz, Output Current:9Ma, Logic Case Style:Us8, No. Of Pins:8Pins, Trigger Type:Positive Edge, Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUC1G74DCUR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2996 |
|
$0.4150 / $0.5410 | Buy Now |
DISTI #
296-18560-1-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6620 In Stock |
|
$0.1632 / $0.5600 | Buy Now |
DISTI #
595-SN74AUC1G74DCUR
|
Mouser Electronics | Flip Flops Sngl+EdgeTrggrd DTypeFlipFlop RoHS: Compliant | 12302 |
|
$0.1500 / $0.5200 | Buy Now |
DISTI #
SN74AUC1G74DCUR
|
TME | IC: digital, D flip-flop, Ch: 1, CMOS, SMD, VSSOP8, reel,tape, AUC Min Qty: 3 | 110 |
|
$0.2940 / $0.6440 | Buy Now |
|
Ameya Holding Limited | IC: digital, D flip-flop, Channels: 1, IN: 4, CMOS, SMD, VSSOP8, 10uA | 383847 |
|
RFQ | |
|
Chip1Cloud | IC D-TYPE POS TRG SNGL US8 | 99100 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 72 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
3120015RL
|
element14 Asia-Pacific | LOGIC, 74AUC1G, D FLIP FLOP, US8 RoHS: Compliant Min Qty: 5 Container: Reel | 2996 |
|
$0.5214 | Buy Now |
DISTI #
3120015
|
element14 Asia-Pacific | LOGIC, 74AUC1G, D FLIP FLOP, US8 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2996 |
|
$0.5214 | Buy Now |
DISTI #
3120015RL
|
Farnell | LOGIC, 74AUC1G, D FLIP FLOP, US8 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 2996 |
|
$0.1443 / $0.3023 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUC1G74DCUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC1G74DCUR
Texas Instruments
Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 200000000 Hz | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.8 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 2 mm | |
fmax-Min | 275 MHz |
This table gives cross-reference parts and alternative options found for SN74AUC1G74DCUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC1G74DCUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUC1G74DCURG4 | Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-VSSOP -40 to 85 | Texas Instruments | SN74AUC1G74DCUR vs SN74AUC1G74DCURG4 |