-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 0.8-V to 2.7-V high speed buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AUC1G17DBVR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AUC1G17DBVR | Texas Instruments | Single Schmitt-Trigger Buffer 5-SOT-23 -40 to 85 | |
SN74AUC1G17DBVRG4 | Texas Instruments | Single Schmitt-Trigger Buffer 5-SOT-23 -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3119431
|
Farnell | IC, LOGIC, 74AUC1G, BUFFER, SOT23-5 RoHS: Compliant Min Qty: 5 Lead time: 53 Weeks, 2 Days Container: Cut Tape | 580 |
|
$0.0888 / $0.4516 | Buy Now |
DISTI #
3119431RL
|
Farnell | IC, LOGIC, 74AUC1G, BUFFER, SOT23-5 RoHS: Compliant Min Qty: 100 Lead time: 53 Weeks, 2 Days Container: Reel | 580 |
|
$0.0888 / $0.1682 | Buy Now |
DISTI #
296-12654-1-ND
|
DigiKey | IC BUF NON-INVERT 2.7V SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6201 In Stock |
|
$0.0867 / $0.2400 | Buy Now |
DISTI #
595-SN74AUC1G17DBVR
|
Mouser Electronics | Buffers & Line Drivers Single Schmitt-Trgr RoHS: Compliant | 8010 |
|
$0.0750 / $0.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 150 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | AUC SERIES, 1-INPUT NON-INVERT GATE, PDSO5 | 4304 |
|
$0.0488 / $0.1500 | Buy Now |
|
Quest Components | AUC SERIES, 1-INPUT NON-INVERT GATE, PDSO5 | 120 |
|
$0.2400 / $0.8000 | Buy Now |
|
Rochester Electronics | SN74AUC1G17 Single Schmitt-Trigger Buffer RoHS: Compliant Status: Active Min Qty: 1 | 2964 |
|
$0.0590 / $0.0694 | Buy Now |
DISTI #
SN74AUC1G17DBVR
|
TME | IC: digital, buffer,non-inverting, Ch: 1, CMOS, SMD, SOT23, -40÷85°C Min Qty: 1 | 301 |
|
$0.1620 / $0.3540 | Buy Now |
|
Ameya Holding Limited | IC: digital, buffer,Schmitt trigger, Channels: 1, IN: 1, CMOS, SMD | 2480 |
|
Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUC1G17DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC1G17DBVR
Texas Instruments
Single 0.8-V to 2.7-V high speed buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74AUC1G17DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC1G17DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AUC1G17DBVRG4 | Texas Instruments | $0.1373 | Single 0.8-V to 2.7-V high speed buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 85 | SN74AUC1G17DBVR vs SN74AUC1G17DBVRG4 |
SN74AUC1G17DBVRE4 | Texas Instruments | Check for Price | Single Schmitt-Trigger Buffer 5-SOT-23 -40 to 85 | SN74AUC1G17DBVR vs SN74AUC1G17DBVRE4 |