-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 0.8-V to 2.7-V high speed buffer with 3-state outputs 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9233
|
Newark | Ic, Logic, 74Auc1G, Buffer, Sot23-5, Logic Device Type:Buffer, Non Inverting, Logic Family/Base Number:74Auc1G125, Logic Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:800Mv, Supply Voltage Max:2.7V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUC1G125DBVR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1840 / $0.3740 | Buy Now |
DISTI #
2156-SN74AUC1G125DBVR-ND
|
DigiKey | IC BUF NON-INVERT 2.7V SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
54302 In Stock |
|
$0.0800 | Buy Now |
DISTI #
296-12657-1-ND
|
DigiKey | IC BUF NON-INVERT 2.7V SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6872 In Stock |
|
$0.0761 / $0.4700 | Buy Now |
DISTI #
595-SN74AUC1G125DBVR
|
Mouser Electronics | Buffers & Line Drivers Tri-State Bus RoHS: Compliant | 8976 |
|
$0.0660 / $0.3800 | Buy Now |
DISTI #
V72:2272_07328581
|
Arrow Electronics | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1948 Container: Cut Strips | Americas - 2642 |
|
$0.0686 / $0.3268 | Buy Now |
|
Bristol Electronics | 11577 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, AUC SERIES, 1-FUNC, 1-BIT, TRUE OUTPUT, CMOS, PDSO5 | 9261 |
|
$0.3600 / $1.2000 | Buy Now |
|
Rochester Electronics | SN74AUC1G125 Single Bus Buffer Gate With 3-State Output RoHS: Compliant Status: Active Min Qty: 1 | 54302 |
|
$0.0657 / $0.0773 | Buy Now |
DISTI #
SN74AUC1G125DBVR
|
TME | IC: digital, bus buffer, Ch: 1, CMOS, SMD, SOT23, 0.8÷2.7VDC, AUC Min Qty: 1 | 376 |
|
$0.0980 / $0.3600 | Buy Now |
|
Ameya Holding Limited | SINGLE BUS BUFFER GATE WITH 3-STATE OUTPUT | 164110 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUC1G125DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC1G125DBVR
Texas Instruments
Single 0.8-V to 2.7-V high speed buffer with 3-state outputs 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | AUC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.6 ns | |
Propagation Delay (tpd) | 3.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74AUC1G125DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC1G125DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AUC1G126DBVRE4 | Single Bus Buffer Gate With 3-State Output 5-SOT-23 -40 to 85 | Texas Instruments | SN74AUC1G125DBVR vs 74AUC1G126DBVRE4 |
SN74AUC1G126DBVR | AUC SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Rochester Electronics LLC | SN74AUC1G125DBVR vs SN74AUC1G126DBVR |
SN74AUC1G126DBVR | Single 0.8-V to 2.7-V high speed buffer with 3-state outputs 5-SOT-23 -40 to 85 | Texas Instruments | SN74AUC1G125DBVR vs SN74AUC1G126DBVR |