-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 0.8-V to 2.7-V high speed buffer with open-drain outputs 5-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUC1G07YZPR-ND
|
DigiKey | IC BUFFER NON-INVERT 2.7V 5DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
57000 In Stock |
|
$0.2500 | Buy Now |
DISTI #
296-SN74AUC1G07YZPRCT-ND
|
DigiKey | IC BUFFER NON-INVERT 2.7V 5DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.2222 / $0.6700 | Buy Now |
DISTI #
595-SN74AUC1G07YZPR
|
Mouser Electronics | Buffers & Line Drivers Sngl Bffr/Drvr Open Drain Output RoHS: Compliant | 7246 |
|
$0.2200 / $0.6700 | Buy Now |
|
Rochester Electronics | SN74AUC1G07 Single Buffer/Driver With Open-Drain Output RoHS: Compliant Status: Active Min Qty: 1 | 57000 |
|
$0.2182 / $0.2567 | Buy Now |
DISTI #
SN74AUC1G07YZPR
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 1, CMOS, SMD Min Qty: 3 | 0 |
|
$0.2710 / $0.5920 | RFQ |
|
Ameya Holding Limited | IC BUFF/DVR NON-INVERT 5DSBGA | 72000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUC1G07YZPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC1G07YZPR
Texas Instruments
Single 0.8-V to 2.7-V high speed buffer with open-drain outputs 5-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUC | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.4 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA5,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.3 ns | |
Propagation Delay (tpd) | 3.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.9 mm |
This table gives cross-reference parts and alternative options found for SN74AUC1G07YZPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC1G07YZPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUC1G07DBVR | Single 0.8-V to 2.7-V high speed buffer with open-drain outputs 5-SOT-23 -40 to 85 | Texas Instruments | SN74AUC1G07YZPR vs SN74AUC1G07DBVR |
SN74AUC1G07DRYR | AUC SERIES, 1-INPUT NON-INVERT GATE, PDSO6, PLASTIC, MO-252, SON-6 | Texas Instruments | SN74AUC1G07YZPR vs SN74AUC1G07DRYR |
SN74AUC1G07DBVRG4 | Single 0.8-V to 2.7-V high speed buffer with open-drain outputs 5-SOT-23 -40 to 85 | Texas Instruments | SN74AUC1G07YZPR vs SN74AUC1G07DBVRG4 |
SN74AUC1G07DCKR | Single 0.8-V to 2.7-V high speed buffer with open-drain outputs 5-SC70 -40 to 85 | Texas Instruments | SN74AUC1G07YZPR vs SN74AUC1G07DCKR |