Part Details for SN74AUC126RGYR by Texas Instruments
Overview of SN74AUC126RGYR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74AUC126RGYR | Texas Instruments | Quadruple Bus Buffer Gate with 3-State Outputs 14-VQFN -40 to 85 |
Price & Stock for SN74AUC126RGYR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AUC126RGYR-ND
|
DigiKey | IC BUFFER NON-INVERT 2.7V 14VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27864 In Stock |
|
$0.5200 | Buy Now |
DISTI #
296-18543-1-ND
|
DigiKey | IC BUFFER NON-INVERT 2.7V 14VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.4883 / $1.2000 | Buy Now |
DISTI #
595-SN74AUC126RGYR
|
Mouser Electronics | Buffers & Line Drivers Quad Bus Buffer Gate RoHS: Compliant | 1784 |
|
$0.4540 / $0.6300 | Buy Now |
DISTI #
V72:2272_07328524
|
Arrow Electronics | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1027 Container: Cut Strips | Americas - 1867 |
|
$0.3440 / $0.4560 | Buy Now |
|
Quest Components | 792 |
|
$0.6464 / $1.6160 | Buy Now | |
|
Rochester Electronics | SN74AUC126 Quadruple Bus Buffer Gate with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 27864 |
|
$0.4438 / $0.5221 | Buy Now |
|
Ameya Holding Limited | IC BUS BUFFER TRI-ST QD 14VQFN | 290395 |
|
RFQ | |
DISTI #
C1S746204415388
|
Chip1Stop | Buffers, drivers, receivers and transceivers RoHS: Compliant pbFree: Yes | 1867 |
|
$0.4700 / $0.7440 | Buy Now |
Part Details for SN74AUC126RGYR
SN74AUC126RGYR CAD Models
SN74AUC126RGYR Part Data Attributes
|
SN74AUC126RGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUC126RGYR
Texas Instruments
4-ch, 0.8-V to 2.7-V high speed buffers with 3-state outputs 14-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | AUC | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.009 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14/18,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 3.7 ns | |
Propagation Delay (tpd) | 3.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for SN74AUC126RGYR
This table gives cross-reference parts and alternative options found for SN74AUC126RGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUC126RGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUC126RGYRG4 | AUC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PQCC14, GREEN, PLASTIC, MO-241BA, QFN-14 | Texas Instruments | SN74AUC126RGYR vs SN74AUC126RGYRG4 |