Part Details for SN74AS882ADWR by Texas Instruments
Overview of SN74AS882ADWR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AS882ADWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AS882ADWR-ND
|
DigiKey | LOOK-AHEAD CARRY GENERATOR Min Qty: 57 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1969 In Stock |
|
$5.3500 | Buy Now |
|
Rochester Electronics | Look-Ahead Carry Generator, AS Series, 8-Bit, TTL, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1969 |
|
$4.5800 / $5.3900 | Buy Now |
Part Details for SN74AS882ADWR
SN74AS882ADWR CAD Models
SN74AS882ADWR Part Data Attributes
|
SN74AS882ADWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS882ADWR
Texas Instruments
32-Bit Look-Ahead Carry Generator 24-SOIC 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HIGHER ORDER LOOKAHEAD | |
Family | AS | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 70 mA | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for SN74AS882ADWR
This table gives cross-reference parts and alternative options found for SN74AS882ADWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS882ADWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AS882ADW3 | IC,LOOK-AHEAD CARRY GENERATOR,AS-TTL,SOP,24PIN,PLASTIC | Texas Instruments | SN74AS882ADWR vs SN74AS882ADW3 |
SN74AS882ADW | Look-Ahead Carry Generator, AS Series, 8-Bit, TTL, PDSO24, PLASTIC, SO-24 | Rochester Electronics LLC | SN74AS882ADWR vs SN74AS882ADW |
SN74AS882ADWP3 | IC,LOOK-AHEAD CARRY GENERATOR,AS-TTL,SOP,24PIN,PLASTIC | Texas Instruments | SN74AS882ADWR vs SN74AS882ADWP3 |