Logic
SN74AS823ADWE4
Texas Instruments
Description: AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24

Overview of SN74AS823ADWE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN74AS823ADWE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AS823ADWE4 by Texas Instruments

SN74AS823ADWE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP24,.4
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR AND CLOCK ENABLE
Family
AS
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
15.4 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
100 mA
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. SN74AS823ADWE4
    Texas Instruments
    AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24
    VS

Alternate Parts for SN74AS823ADWE4

This table gives cross-reference parts and alternative options found for SN74AS823ADWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS823ADWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AS823DWR AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN74AS823ADWE4 vs SN74AS823DWR
SN74AS823ADWRG4 AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74AS823ADWE4 vs SN74AS823ADWRG4
SN74AS823ADWR AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74AS823ADWE4 vs SN74AS823ADWR
SN74AS823DW 9-Bit Bus-Interface Flip-Flops 24-SOIC 0 to 70 Texas Instruments SN74AS823ADWE4 vs SN74AS823DW
SN74AS823ADWRE4 AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 Texas Instruments SN74AS823ADWE4 vs SN74AS823ADWRE4
Part Number Description Manufacturer Compare
SN54AS823JT 9-Bit Bus Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 Texas Instruments SN74AS823ADWE4 vs SN54AS823JT
5962-8952501LA 9-Bit Bus Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125 Texas Instruments SN74AS823ADWE4 vs 5962-8952501LA
SN74AS823DWR AS SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN74AS823ADWE4 vs SN74AS823DWR
SN54AS822FH-00 AS SERIES, 10-BIT DRIVER, INVERTED OUTPUT, CQCC28 Texas Instruments SN74AS823ADWE4 vs SN54AS822FH-00
SNJ54AS824FH-00 AS SERIES, 9-BIT DRIVER, INVERTED OUTPUT, CQCC28 Texas Instruments SN74AS823ADWE4 vs SNJ54AS824FH-00
SNJ54AS826FK AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC28 Texas Instruments SN74AS823ADWE4 vs SNJ54AS826FK
SN74AS821ADWR AS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SO-24 Texas Instruments SN74AS823ADWE4 vs SN74AS821ADWR
5962-9078003MLX AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Texas Instruments SN74AS823ADWE4 vs 5962-9078003MLX
5962-9078002M3X Bus Driver, AS Series, 1-Func, 10-Bit, Inverted Output, TTL, CQCC28, CERAMIC, QCC-28 Rochester Electronics LLC SN74AS823ADWE4 vs 5962-9078002M3X
SNJ54AS821JT AS SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 Rochester Electronics LLC SN74AS823ADWE4 vs SNJ54AS821JT

Related Parts for SN74AS823ADWE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AS823ADWE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AS823ADWE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AS823ADWE4 would you like to use for your alert(s)?
  • Please alert me when SN74AS823ADWE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AS823ADWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AS823ADWE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AS823ADWE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AS823ADWE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AS823ADWE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: