Part Details for SN74AS821ADW by Texas Instruments
Results Overview of SN74AS821ADW by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS821ADW Information
SN74AS821ADW by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AS821ADW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86145478
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 1301 | Americas - 8300 |
|
$6.8750 / $7.9250 | Buy Now |
DISTI #
86137869
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0001 | Americas - 1800 |
|
$6.8750 / $7.9250 | Buy Now |
DISTI #
86150787
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0601 | Americas - 1775 |
|
$6.8750 / $7.9250 | Buy Now |
DISTI #
86138122
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0401 | Americas - 1339 |
|
$6.8750 / $7.9250 | Buy Now |
DISTI #
86145226
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 | Americas - 1130 |
|
$6.8750 / $7.9250 | Buy Now |
DISTI #
86137369
|
Verical | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SOIC Tube RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 9701 | Americas - 165 |
|
$6.8750 / $7.9250 | Buy Now |
|
Quest Components | 9 |
|
$6.8112 / $9.2880 | Buy Now | |
|
Rochester Electronics | Bus Driver, AS Series, 1-Func, 10-Bit, True Output, TTL, PDSO24 RoHS: Compliant Status: Obsolete Min Qty: 1 | 14531 |
|
$5.5000 / $6.4700 | Buy Now |
|
New Advantage Corporation | Bus Driver, AS Series, 1-Func, 10-Bit,TrueOutput,TTL, PDSO24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 275 |
|
$5.2500 / $5.8900 | Buy Now |
Part Details for SN74AS821ADW
SN74AS821ADW CAD Models
SN74AS821ADW Part Data Attributes
|
SN74AS821ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS821ADW
Texas Instruments
10-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-SOIC 0 to 70
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 62500000 Hz | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 109 mA | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for SN74AS821ADW
This table gives cross-reference parts and alternative options found for SN74AS821ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS821ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AS821ADWR | Texas Instruments | Check for Price | AS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SO-24 | SN74AS821ADW vs SN74AS821ADWR |
SN74AS821ADWRE4 | Texas Instruments | Check for Price | AS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SO-24 | SN74AS821ADW vs SN74AS821ADWRE4 |
SN74AS821DWR | Texas Instruments | Check for Price | AS SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | SN74AS821ADW vs SN74AS821DWR |