Part Details for SN74AS646NT-10 by Texas Instruments
Overview of SN74AS646NT-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AS646NT-10
SN74AS646NT-10 CAD Models
SN74AS646NT-10 Part Data Attributes
|
SN74AS646NT-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS646NT-10
Texas Instruments
AS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA | |
Family | AS | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 211 mA | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74AS646NT-10
This table gives cross-reference parts and alternative options found for SN74AS646NT-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS646NT-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SNJ54AS646JT-00 | Texas Instruments | Check for Price | AS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24 | SN74AS646NT-10 vs SNJ54AS646JT-00 |
SNJ54AS646JT | Texas Instruments | Check for Price | Octal Bus Transceivers & Registers With 3 -State Outputs 24-CDIP -55 to 125 | SN74AS646NT-10 vs SNJ54AS646JT |
SN74AS646NT3 | Texas Instruments | Check for Price | AS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 | SN74AS646NT-10 vs SN74AS646NT3 |
DM74AS646NT | Rochester Electronics LLC | Check for Price | AS SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 | SN74AS646NT-10 vs DM74AS646NT |
5962-8759501LA | Texas Instruments | Check for Price | Octal Bus Transceivers & Registers With 3 -State Outputs 24-CDIP -55 to 125 | SN74AS646NT-10 vs 5962-8759501LA |
5962-8759501LX | Texas Instruments | Check for Price | AS SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | SN74AS646NT-10 vs 5962-8759501LX |