Part Details for SN74AS573N by Texas Instruments
Results Overview of SN74AS573N by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS573N Information
SN74AS573N by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AS573N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | IC,LATCH,SINGLE,8-BIT,AS-TTL,DIP,20PIN,PLASTIC | 310 |
|
$1.5840 / $3.9600 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,AS-TTL,DIP,20PIN,PLASTIC | 128 |
|
$2.4420 / $3.9600 | Buy Now |
|
Quest Components | IC,LATCH,SINGLE,8-BIT,AS-TTL,DIP,20PIN,PLASTIC | 70 |
|
$3.6630 / $5.9400 | Buy Now |
Part Details for SN74AS573N
SN74AS573N CAD Models
SN74AS573N Part Data Attributes
|
SN74AS573N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS573N
Texas Instruments
AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | AS | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 93 mA | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74AS573N
This table gives cross-reference parts and alternative options found for SN74AS573N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS573N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AS573N3 | Texas Instruments | Check for Price | AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | SN74AS573N vs SN74AS573N3 |
SNJ54AS573J-00 | Texas Instruments | Check for Price | AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | SN74AS573N vs SNJ54AS573J-00 |
DM74AS573N | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | SN74AS573N vs DM74AS573N |
SN54AS573J | Texas Instruments | Check for Price | IC AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver | SN74AS573N vs SN54AS573J |