Part Details for SN74AS30DRE4 by Texas Instruments
Overview of SN74AS30DRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AS30DRE4
SN74AS30DRE4 CAD Models
SN74AS30DRE4 Part Data Attributes
|
SN74AS30DRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS30DRE4
Texas Instruments
AS SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 4.9 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74AS30DRE4
This table gives cross-reference parts and alternative options found for SN74AS30DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS30DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74F30D | NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDSO14 | YAGEO Corporation | SN74AS30DRE4 vs N74F30D |
N74F30D-T | NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDSO14 | YAGEO Corporation | SN74AS30DRE4 vs N74F30D-T |
N74F30D,623 | 74F30 - 8-input NAND gate SOIC 14-Pin | NXP Semiconductors | SN74AS30DRE4 vs N74F30D,623 |
SN74AS30DE4 | 8-Input Positive-NAND Gates 14-SOIC 0 to 70 | Texas Instruments | SN74AS30DRE4 vs SN74AS30DE4 |
SN74AS30DP3 | IC,LOGIC GATE,8-INPUT NAND,AS-TTL,SOP,14PIN,PLASTIC | Texas Instruments | SN74AS30DRE4 vs SN74AS30DP3 |
74F30D | NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDSO14 | YAGEO Corporation | SN74AS30DRE4 vs 74F30D |
74F30SCX | NAND Gate, F/FAST Series, 1-Func, 8-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | SN74AS30DRE4 vs 74F30SCX |
N74F30D | F/FAST SERIES, 8-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 | NXP Semiconductors | SN74AS30DRE4 vs N74F30D |
SN74F30DR | Single 8-input, 4.5-V to 5.5-V bipolar NAND gate 14-SOIC 0 to 70 | Texas Instruments | SN74AS30DRE4 vs SN74F30DR |
74F30SCX | F/FAST SERIES, 8-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | SN74AS30DRE4 vs 74F30SCX |