Part Details for SN74AS181AN by Texas Instruments
Overview of SN74AS181AN by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74AS181AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | FIXED POINT ALU, 24 Pin, Plastic, DIP | 135 |
|
$10.3500 / $18.0000 | Buy Now |
|
Quest Components | FIXED POINT ALU, 24 Pin, Plastic, DIP | 48 |
|
$16.7703 / $20.3963 | Buy Now |
Part Details for SN74AS181AN
SN74AS181AN CAD Models
SN74AS181AN Part Data Attributes
|
SN74AS181AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS181AN
Texas Instruments
Arithmetic Logic Units/Function Generators 24-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.6 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS | |
Family | AS | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.75 mm | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for SN74AS181AN
This table gives cross-reference parts and alternative options found for SN74AS181AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS181AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC54F181N | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP24, PLASTIC, DIP-24 | Motorola Semiconductor Products | SN74AS181AN vs MC54F181N |
SN54AS181BJW | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, 0.600 INCH, CERAMIC, DIP-24 | Texas Instruments | SN74AS181AN vs SN54AS181BJW |
5962-8671002JX | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP24, | Teledyne e2v | SN74AS181AN vs 5962-8671002JX |
SN74AS181BN3 | IC,FIXED POINT ALU,AS-TTL,DIP,24PIN,PLASTIC | Texas Instruments | SN74AS181AN vs SN74AS181BN3 |
SNJ54AS181AJT-00 | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | SN74AS181AN vs SNJ54AS181AJT-00 |
SN74AS181BNTE4 | AS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Texas Instruments | SN74AS181AN vs SN74AS181BNTE4 |
74F181DC | IC,FIXED POINT ALU,F-TTL,DIP,24PIN,CERAMIC | National Semiconductor Corporation | SN74AS181AN vs 74F181DC |
74F582N | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP24 | YAGEO Corporation | SN74AS181AN vs 74F582N |
M38510/33801BLX | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN74AS181AN vs M38510/33801BLX |
5962-8671002JX | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | SN74AS181AN vs 5962-8671002JX |