Part Details for SN74AS1808N by Texas Instruments
Overview of SN74AS1808N by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for SN74AS1808N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AS1808N-ND
|
DigiKey | IC GATE AND Min Qty: 179 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
179 In Stock |
|
$2.0400 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input AND, AS-TTL, 20 Pin, Plastic, DIP | 25 |
|
$1.9688 / $3.9375 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input AND, AS-TTL, 20 Pin, Plastic, DIP | 20 |
|
$2.8875 / $3.9375 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input AND, AS-TTL, 20 Pin, Plastic, DIP | 16 |
|
$2.8875 / $3.9375 | Buy Now |
|
Quest Components | Logic Circuit, HEX 2-Input AND, AS-TTL, 20 Pin, Plastic, DIP | 37 |
|
$2.6250 / $3.9375 | Buy Now |
|
Rochester Electronics | AND Gate, AS Series, 6-Func, 2-Input, TTL, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 179 |
|
$1.7500 / $2.0600 | Buy Now |
Part Details for SN74AS1808N
SN74AS1808N CAD Models
SN74AS1808N Part Data Attributes:
|
SN74AS1808N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS1808N
Texas Instruments
Hex 2-Input AND Drivers 20-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | |
Family | AS | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.048 A | |
Number of Functions | 6 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 33 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74AS1808N
This table gives cross-reference parts and alternative options found for SN74AS1808N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS1808N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74AS1808N | IC AS SERIES, HEX 2-INPUT AND GATE, PDIP20, PLASTIC, DIP-20, Gate | National Semiconductor Corporation | SN74AS1808N vs DM74AS1808N |
SNJ54AS1808J | AS SERIES, HEX 2-INPUT AND GATE, CDIP20 | Texas Instruments | SN74AS1808N vs SNJ54AS1808J |
SN54AS1808J | IC AS SERIES, HEX 2-INPUT AND GATE, CDIP20, Gate | Texas Instruments | SN74AS1808N vs SN54AS1808J |