Part Details for SN74AS169ANE4 by Texas Instruments
Overview of SN74AS169ANE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AS169ANE4
SN74AS169ANE4 CAD Models
SN74AS169ANE4 Part Data Attributes
|
SN74AS169ANE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS169ANE4
Texas Instruments
AS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | BIDIRECTIONAL | |
Family | AS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 75000000 Hz | |
Max I(ol) | 0.02 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 63 mA | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 75 MHz |
Alternate Parts for SN74AS169ANE4
This table gives cross-reference parts and alternative options found for SN74AS169ANE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS169ANE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74AS169AN | Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16, 0.300 INCH, MS-001, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | SN74AS169ANE4 vs DM74AS169AN |
SN74AS169JP4 | Binary Counter, | Rochester Electronics LLC | SN74AS169ANE4 vs SN74AS169JP4 |
SN74AS169NP1 | IC,COUNTER,UP/DOWN,4-BIT BINARY,AS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN74AS169ANE4 vs SN74AS169NP1 |
SN74AS169J | IC,COUNTER,UP/DOWN,4-BIT BINARY,AS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74AS169ANE4 vs SN74AS169J |
SN74AS169J4 | Binary Counter, | Rochester Electronics LLC | SN74AS169ANE4 vs SN74AS169J4 |
SN54AS169J | AS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16 | Texas Instruments | SN74AS169ANE4 vs SN54AS169J |
SN74AS169N1 | IC,COUNTER,UP/DOWN,4-BIT BINARY,AS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN74AS169ANE4 vs SN74AS169N1 |
SN74AS169AN3 | IC,COUNTER,UP/DOWN,4-BIT BINARY,AS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN74AS169ANE4 vs SN74AS169AN3 |
SN74AS169N-10 | AS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, PDIP16 | Texas Instruments | SN74AS169ANE4 vs SN74AS169N-10 |
SN74AS169N | Binary Counter, AS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SN74AS169ANE4 vs SN74AS169N |