-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple 1-of-2 Data Selectors/Multiplexers 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AS158N by Texas Instruments is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AS158N-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16DIP Min Qty: 141 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
33475 In Stock |
|
$2.1400 | Buy Now |
DISTI #
SN74AS158N-ND
|
DigiKey | IC MULTIPLEXER 4 X 2:1 16DIP Min Qty: 141 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4990 | Buy Now |
DISTI #
595-SN74AS158N
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers Quad 1-of-2 Data Sel ector/Multiplexer RoHS: Compliant | 0 |
|
$2.1800 | Order Now |
DISTI #
86031222
|
Verical | Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Tube RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 1501 | Americas - 16300 |
|
$2.5125 / $2.7875 | Buy Now |
DISTI #
86032073
|
Verical | Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Tube RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0601 | Americas - 8675 |
|
$2.5125 / $2.7875 | Buy Now |
DISTI #
86032075
|
Verical | Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Tube RoHS: Compliant Min Qty: 135 Package Multiple: 1 | Americas - 8500 |
|
$2.5125 / $2.7875 | Buy Now |
DISTI #
86028342
|
Verical | Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Tube RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 9901 | Americas - 4600 |
|
$2.5125 / $2.7875 | Buy Now |
DISTI #
86014590
|
Verical | Multiplexer 1-Element Bipolar 8-IN 16-Pin PDIP Tube RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 9701 | Americas - 165 |
|
$2.5125 / $2.7875 | Buy Now |
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,AS-TTL,DIP,16PIN,PLASTIC | 769 |
|
$1.6560 / $4.1400 | Buy Now |
|
Quest Components | IC,LOGIC MUX,QUAD,2-INPUT,AS-TTL,DIP,16PIN,PLASTIC | 760 |
|
$2.2770 / $4.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AS158N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS158N
Texas Instruments
Quadruple 1-of-2 Data Selectors/Multiplexers 16-PDIP 0 to 70
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.048 A | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 22.5 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74AS158N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS158N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54AS158J-00 | Texas Instruments | Check for Price | AS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16 | SN74AS158N vs SN54AS158J-00 |
SN74AS158N-10 | Texas Instruments | Check for Price | AS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16 | SN74AS158N vs SN74AS158N-10 |
DM74AS158N | Fairchild Semiconductor Corporation | Check for Price | Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | SN74AS158N vs DM74AS158N |
DM74AS158N | Rochester Electronics LLC | Check for Price | Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | SN74AS158N vs DM74AS158N |
M74AS158P | Mitsubishi Electric | Check for Price | Multiplexer, AS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | SN74AS158N vs M74AS158P |