-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.5-V to 5.5-V bipolar buffers 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AS1034ADR-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5499 In Stock |
|
$1.4800 | Buy Now |
DISTI #
296-29576-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2635 In Stock |
|
$1.3822 / $2.6900 | Buy Now |
DISTI #
595-SN74AS1034ADR
|
Mouser Electronics | Buffers & Line Drivers HEX DRIVERS RoHS: Compliant | 2331 |
|
$1.3400 / $2.7400 | Buy Now |
|
Bristol Electronics | 2800 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,HEX BUFFER,AS-TTL,SOP,14PIN,PLASTIC,TandR | 2240 |
|
$1.2705 / $3.3880 | Buy Now |
|
Rochester Electronics | SN74AS1034A Hex Drivers RoHS: Compliant Status: Active Min Qty: 1 | 5499 |
|
$1.2100 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AS1034ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AS1034ADR
Texas Instruments
6-ch, 4.5-V to 5.5-V bipolar buffers 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IOH = 48MA @ VOH = 2V; IOL = 48MA @ VOL = 0.5V | |
Family | AS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 14 mA | |
Prop. Delay@Nom-Sup | 6 ns | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AS1034ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AS1034ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74AS1034ADRE4 | Texas Instruments | Check for Price | AS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | SN74AS1034ADR vs SN74AS1034ADRE4 |
SN74AS1034D | Texas Instruments | Check for Price | IC AS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | SN74AS1034ADR vs SN74AS1034D |
SN74AS1034DR | Texas Instruments | Check for Price | AS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, PLASTIC, SO-14 | SN74AS1034ADR vs SN74AS1034DR |
DM74AS1034AM | Texas Instruments | Check for Price | AS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | SN74AS1034ADR vs DM74AS1034AM |
DM74AS1034AM | Fairchild Semiconductor Corporation | Check for Price | Buffer, AS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | SN74AS1034ADR vs DM74AS1034AM |
SN74ALS1034DRG4 | Texas Instruments | Check for Price | Hex Noninverting Drivers 14-SOIC 0 to 70 | SN74AS1034ADR vs SN74ALS1034DRG4 |
SN74AS1034ADP3 | Texas Instruments | Check for Price | IC,LOGIC GATE,HEX BUFFER,AS-TTL,SOP,14PIN,PLASTIC | SN74AS1034ADR vs SN74AS1034ADP3 |
SN74AS1034ADE4 | Texas Instruments | Check for Price | Hex Drivers 14-SOIC 0 to 70 | SN74AS1034ADR vs SN74AS1034ADE4 |
SN74ALS1034DP3 | Texas Instruments | Check for Price | IC,LOGIC GATE,HEX BUFFER,ALS-TTL,SOP,14PIN,PLASTIC | SN74AS1034ADR vs SN74ALS1034DP3 |